-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
+2.7 V to +5.5 V, Parallel Input, Voltage Output 8-Bit DAC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7073
|
Newark | Da Converter, 8Bit, Wsoic, Resolution (Bits):8Bit, Sampling Rate:-, Data Interface:Parallel, Supply Voltage Range:2.7V To 5.5V, Adc/Dac Case Style:Wsoic, No. Of Pins:20Pins, Input Channel Type:Parallel, Msl:Msl 1 - Unlimited Rohs Compliant: Yes |Analog Devices AD7801BRZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$5.5900 / $9.6600 | Buy Now |
DISTI #
AD7801BRZ-ND
|
DigiKey | IC DAC 8BIT V-OUT 20SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
626 In Stock |
|
$5.6449 / $9.9500 | Buy Now |
DISTI #
584-AD7801BRZ
|
Mouser Electronics | Digital to Analog Converters - DAC 3V/5V SINGLE 8 BIT DAC I.C. RoHS: Compliant | 481 |
|
$5.6400 / $9.9400 | Buy Now |
|
Analog Devices Inc | 3V/5V SINGLE 8 BIT DAC I.C. Min Qty: 1 Package Multiple: 37 | 162 |
|
$3.4600 / $9.9500 | Buy Now |
|
Bristol Electronics | 4 |
|
RFQ | ||
|
Quest Components | D/A CONVERTER, 1 FUNC, PARALLEL, 8 BITS INPUT LOADING, 1.2US SETTLING TIME, PDSO20 | 3 |
|
$5.6000 / $6.7200 | Buy Now |
|
Quest Components | D/A CONVERTER, 1 FUNC, PARALLEL, 8 BITS INPUT LOADING, 1.2US SETTLING TIME, PDSO20 | 1 |
|
$6.2673 | Buy Now |
DISTI #
AD7801BRZ
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 111 | 0 |
|
$5.4200 / $5.6300 | Buy Now |
DISTI #
4017772
|
element14 Asia-Pacific | DA CONVERTER, 8BIT, WSOIC RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$6.0073 / $10.5882 | Buy Now |
DISTI #
4017772
|
Farnell | DA CONVERTER, 8BIT, WSOIC RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$5.6040 / $9.8695 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7801BRZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7801BRZ
Analog Devices Inc
+2.7 V to +5.5 V, Parallel Input, Voltage Output 8-Bit DAC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-20 | |
Pin Count | 20 | |
Manufacturer Package Code | RW-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 5.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Linearity Error-Max (EL) | 0.3906% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Settling Time-Max | 2 µs | |
Settling Time-Nom (tstl) | 1.2 µs | |
Supply Current-Max | 1.75 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for AD7801BRZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7801BRZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7801BR-REEL7 | IC PARALLEL, 8 BITS INPUT LOADING, 1.2 us SETTLING TIME, 8-BIT DAC, PDSO20, SOIC-20, Digital to Analog Converter | Analog Devices Inc | AD7801BRZ vs AD7801BR-REEL7 |
AD7801BR | +2.7 V to +5.5 V, Parallel Input, Voltage Output 8-Bit DAC | Analog Devices Inc | AD7801BRZ vs AD7801BR |
AD7801BRZ-REEL7 | +2.7 V to +5.5 V, Parallel Input, Voltage Output 8-Bit DAC | Analog Devices Inc | AD7801BRZ vs AD7801BRZ-REEL7 |
AD7801BRZ-REEL | +2.7 V to +5.5 V, Parallel Input, Voltage Output 8-Bit DAC | Analog Devices Inc | AD7801BRZ vs AD7801BRZ-REEL |