-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
+3.3 V to +5 V Quad/Octal 10-Bit DAC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7809BSTZ-REEL | Analog Devices | OCTAL 10-BIT PARALLEL DAC I.C. | |
AD7809BSTZ | Analog Devices | OCTAL 10-BIT PARALLEL DAC I.C. | |
74AC521SC REEL | Rochester Electronics LLC | 74AC521 - Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD7809BSTZ-REELCT-ND
|
DigiKey | IC DAC 10BIT V-OUT 44TQFP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$21.8625 / $36.1100 | Buy Now |
DISTI #
584-AD7809BSTZ-R
|
Mouser Electronics | Digital to Analog Converters - DAC OCTAL 10-BIT PARALLEL DAC I.C. RoHS: Compliant | 0 |
|
$22.5700 | Order Now |
|
Analog Devices Inc | OCTAL 10-BIT PARALLEL DAC I.C. Min Qty: 1500 Package Multiple: 1500 | 1500 |
|
$16.2300 / $36.1100 | Buy Now |
DISTI #
31333748
|
Verical | DAC 8-CH 10-bit 44-Pin TQFP T/R RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 | Americas - 1500 |
|
$24.9857 | Buy Now |
|
Rochester Electronics | D/A Converter, Parallel, 8 Bits Input Loading, 1.5us Settling Time, PQFP44 RoHS: Compliant Status: Active Min Qty: 1 | 355 |
|
$21.6800 / $25.5100 | Buy Now |
DISTI #
AD7809BSTZ-REEL
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 1500 | 0 |
|
$22.8700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7809BSTZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7809BSTZ-REEL
Analog Devices Inc
+3.3 V to +5 V Quad/Octal 10-Bit DAC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | PLASTIC, TQFP-44 | |
Pin Count | 44 | |
Manufacturer Package Code | SU-44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Converter Type | D/A CONVERTER | |
Input Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Linearity Error-Max (EL) | 0.293% | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP44,.47SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Settling Time-Max | 4 µs | |
Settling Time-Nom (tstl) | 1.5 µs | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm |
This table gives cross-reference parts and alternative options found for AD7809BSTZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7809BSTZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7809BSTZ | +3.3 V to +5 V Quad/Octal 10-Bit DAC | Analog Devices Inc | AD7809BSTZ-REEL vs AD7809BSTZ |