Part Details for AD7819YNZ by Rochester Electronics LLC
Overview of AD7819YNZ by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AD7819YNZ
AD7819YNZ CAD Models
AD7819YNZ Part Data Attributes
|
AD7819YNZ
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
AD7819YNZ
Rochester Electronics LLC
ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, PDIP16, 0.300 INCH, PLASTIC, DIP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 3 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 4.5 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e3 | |
Length | 20.13 mm | |
Linearity Error-Max (EL) | 0.1953% | |
Number of Analog In Channels | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | PARALLEL, 8 BITS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Sample Rate | 0.2 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 5.33 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | NO | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for AD7819YNZ
This table gives cross-reference parts and alternative options found for AD7819YNZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7819YNZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7819YRZ-REEL7 | +2.7 V to +5.5 V, 200 kSPS 8-Bit Sampling ADC | Analog Devices Inc | AD7819YNZ vs AD7819YRZ-REEL7 |
AD7819YR-REEL | IC 1-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PDSO16, 0.150 INCH, SOIC-16, Analog to Digital Converter | Analog Devices Inc | AD7819YNZ vs AD7819YR-REEL |
AD7819YRZ-REEL | 1-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PDSO16, 0.150 INCH, SOIC-16 | Analog Devices Inc | AD7819YNZ vs AD7819YRZ-REEL |
AD7819YRU-REEL | IC 1-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PDSO16, TSSOP-16, Analog to Digital Converter | Analog Devices Inc | AD7819YNZ vs AD7819YRU-REEL |
AD7819YR | 1-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PDSO16, 0.150 INCH, SOIC-16 | Analog Devices Inc | AD7819YNZ vs AD7819YR |
AD7819YRZ | ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, PDSO16, 0.150 INCH, SOIC-16 | Rochester Electronics LLC | AD7819YNZ vs AD7819YRZ |
AD7819YR | ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, PDSO16, 0.150 INCH, SOIC-16 | Rochester Electronics LLC | AD7819YNZ vs AD7819YR |
AD7819YRZ | +2.7 V to +5.5 V, 200 kSPS 8-Bit Sampling ADC | Analog Devices Inc | AD7819YNZ vs AD7819YRZ |
AD7819YRUZ-REEL | +2.7 V to +5.5 V, 200 kSPS 8-Bit Sampling ADC | Analog Devices Inc | AD7819YNZ vs AD7819YRUZ-REEL |
AD7819YR-REEL7 | ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, PDSO16, SOIC-16 | Rochester Electronics LLC | AD7819YNZ vs AD7819YR-REEL7 |