Part Details for AD7820LRZ by Analog Devices Inc
Overview of AD7820LRZ by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD7820LRZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD7820LRZ-ND
|
DigiKey | IC ADC 8BIT FLASH 20SOIC Min Qty: 37 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$39.7376 | Buy Now |
DISTI #
584-AD7820LRZ
|
Mouser Electronics | Analog to Digital Converters - ADC 8-BIT CMOS A/D CONVERTER RoHS: Compliant | 1 |
|
$38.7100 / $44.4600 | Buy Now |
|
Analog Devices Inc | 8-BIT CMOS A/D CONVERTER Min Qty: 1 Package Multiple: 37 | 1998 |
|
$24.5900 / $51.6600 | Buy Now |
|
Rochester Electronics | AD7820 - 8-Bit, 2 Sampling ADC RoHS: Compliant Status: Active Min Qty: 1 | 5140 |
|
$30.4800 / $35.8600 | Buy Now |
Part Details for AD7820LRZ
AD7820LRZ CAD Models
AD7820LRZ Part Data Attributes
|
AD7820LRZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7820LRZ
Analog Devices Inc
8-Bit, 2µS, Sampling A/D Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-20 | |
Pin Count | 20 | |
Manufacturer Package Code | RW-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 7.3 V | |
Analog Input Voltage-Min | -0.3 V | |
Conversion Time-Max | 1.36 µs | |
Converter Type | ADC, FLASH METHOD | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Linearity Error-Max (EL) | 0.195% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | PARALLEL, 8 BITS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 15 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for AD7820LRZ
This table gives cross-reference parts and alternative options found for AD7820LRZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7820LRZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1099CSW#TR | LTC1099 - High Speed 8-Bit A/D Converter with Built-In Sample-and-Hold; Package: SO; Pins: 20; Temperature Range: 0°C to 70°C | Linear Technology | AD7820LRZ vs LTC1099CSW#TR |
ADC0820CCWMX/NOPB | IC 1-CH 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, PDSO20, SOP-20, Analog to Digital Converter | National Semiconductor Corporation | AD7820LRZ vs ADC0820CCWMX/NOPB |
TLC0820ACDWG4 | 8-Bit, 392 kSPS ADC Parallel Out, Microprocessor Peripheral, On-Chip Track-and-Hold, Single Channels 20-SOIC | Texas Instruments | AD7820LRZ vs TLC0820ACDWG4 |
AD7820KR | 8-Bit, 2µS, Sampling A/D Converter | Analog Devices Inc | AD7820LRZ vs AD7820KR |
ADC0820CCWM | IC 1-CH 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, PDSO20, SOP-20, Analog to Digital Converter | National Semiconductor Corporation | AD7820LRZ vs ADC0820CCWM |
ADC0820BCWM | 1-CH 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, PDSO20, SOP-20 | Texas Instruments | AD7820LRZ vs ADC0820BCWM |
LTC1099CSW#TR | ADC, Flash Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, PDSO20 | Analog Devices Inc | AD7820LRZ vs LTC1099CSW#TR |
AD7820LRZ-REEL | 8-Bit, 2µS, Sampling A/D Converter | Analog Devices Inc | AD7820LRZ vs AD7820LRZ-REEL |
MX7820KCWP+ | ADC, Flash Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDSO20, SOIC-20 | Maxim Integrated Products | AD7820LRZ vs MX7820KCWP+ |
MX7820KCWP-T | ADC, Flash Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDSO20, SOIC-20 | Maxim Integrated Products | AD7820LRZ vs MX7820KCWP-T |