-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Speed, µP-Compatible, CMOS, 8-Bit Sampling ADC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD7821KNZ-ND
|
DigiKey | IC ADC 8BIT PIPELINED 20DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
4 In Stock |
|
$30.5000 / $39.0000 | Buy Now |
DISTI #
584-AD7821KNZ
|
Mouser Electronics | Analog to Digital Converters - ADC 8-BIT 650 NS CMOS A/D IC RoHS: Compliant | 17 |
|
$30.4900 / $39.0000 | Buy Now |
|
Analog Devices Inc | 8-BIT 650 NS CMOS A/D IC Min Qty: 1 Package Multiple: 18 | 2070 |
|
$19.7400 / $39.0000 | Buy Now |
|
Rochester Electronics | AD7821 - High Speed,-Compatible, CMOS, 8-Bit Sampling ADC RoHS: Compliant Status: Active Min Qty: 1 | 5 |
|
$26.7400 / $31.4600 | Buy Now |
DISTI #
AD7821KNZ
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 18 | 0 |
|
$28.2000 / $31.4300 | Buy Now |
|
Velocity Electronics | Our Stock | 88 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7821KNZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7821KNZ
Analog Devices Inc
High Speed, µP-Compatible, CMOS, 8-Bit Sampling ADC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, SKINNY, PLASTIC, MO-095-AE, DIP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | N-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2.5 V | |
Analog Input Voltage-Min | -2.5 V | |
Conversion Time-Max | 0.66 µs | |
Converter Type | ADC, FLASH METHOD | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e3 | |
Length | 25.2 mm | |
Linearity Error-Max (EL) | 0.39% | |
Negative Supply Voltage-Nom | -5 V | |
Number of Analog In Channels | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, OFFSET BINARY | |
Output Format | PARALLEL, 8 BITS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Sample Rate | 1 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 5.33 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for AD7821KNZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7821KNZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX7821KN+ | ADC, Flash Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDIP20, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-20 | Maxim Integrated Products | AD7821KNZ vs MX7821KN+ |
5962-8951801RB | IC 1-CH 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, CDIP20, 1.060 X 0.310 INCH, CERDIP-20, Analog to Digital Converter | Analog Devices Inc | AD7821KNZ vs 5962-8951801RB |
AD7821KN | High Speed, µP-Compatible, CMOS, 8-Bit Sampling ADC | Analog Devices Inc | AD7821KNZ vs AD7821KN |
AD7821TQ | High Speed, µP-Compatible, CMOS, 8-Bit Sampling ADC | Analog Devices Inc | AD7821KNZ vs AD7821TQ |
AD7821BQ | High Speed, µP-Compatible, CMOS, 8-Bit Sampling ADC | Analog Devices Inc | AD7821KNZ vs AD7821BQ |
MX7821KEPP | ADC, Flash Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | Maxim Integrated Products | AD7821KNZ vs MX7821KEPP |
MX7821KN | ADC, Flash Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | Maxim Integrated Products | AD7821KNZ vs MX7821KN |
MX7821KEPP+ | ADC, Flash Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, PDIP20, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-20 | Maxim Integrated Products | AD7821KNZ vs MX7821KEPP+ |
5962-8951801RX | IC 1-CH 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, CDIP20, 1.060 X 0.310 INCH, CERDIP-20, Analog to Digital Converter | Analog Devices Inc | AD7821KNZ vs 5962-8951801RX |
MX7821TQ | ADC, Flash Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, CDIP20, 0.300 INCH, CERDIP-20 | Maxim Integrated Products | AD7821KNZ vs MX7821TQ |