Part Details for AD7821KR by Analog Devices Inc
Overview of AD7821KR by Analog Devices Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD7821KR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 17 |
|
$9.1125 / $13.5000 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Quest Components | Analog Digital Converter, Single, 8 Bit, 20 Pin, SOP | 65 |
|
$13.9500 / $14.5080 | Buy Now |
|
Quest Components | Analog Digital Converter, Single, 8 Bit, 20 Pin, SOP | 13 |
|
$13.5000 / $18.0000 | Buy Now |
|
Quest Components | Analog Digital Converter, Single, 8 Bit, 20 Pin, SOP | 1 |
|
$19.9200 | Buy Now |
|
Quest Components | Analog Digital Converter, Single, 8 Bit, 20 Pin, SOP | 12 |
|
$21.2040 / $22.3200 | Buy Now |
|
Quest Components | Analog Digital Converter, Single, 8 Bit, 20 Pin, SOP | 56 |
|
$20.4000 / $24.0000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 115 |
|
$14.0000 / $21.5400 | Buy Now |
|
Dynamic Solutions GmbH | OEM and CM Only | 1200 |
|
RFQ |
Part Details for AD7821KR
AD7821KR CAD Models
AD7821KR Part Data Attributes:
|
AD7821KR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7821KR
Analog Devices Inc
IC 1-CH 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, PDSO20, MS-013AC, SOIC-20, Analog to Digital Converter
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP20,.4 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2.5 V | |
Analog Input Voltage-Min | -2.5 V | |
Conversion Time-Max | 0.66 µs | |
Converter Type | ADC, FLASH METHOD | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 12.8 mm | |
Linearity Error-Max (EL) | 0.39% | |
Negative Supply Voltage-Nom | -5 V | |
Number of Analog In Channels | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, OFFSET BINARY | |
Output Format | PARALLEL, 8 BITS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Sample Rate | 1 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for AD7821KR
This table gives cross-reference parts and alternative options found for AD7821KR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7821KR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7821KR-REEL | IC 1-CH 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, PDSO20, SOIC-20, Analog to Digital Converter | Analog Devices Inc | AD7821KR vs AD7821KR-REEL |
AD7821KRZ-REEL | High Speed, µP-Compatible, CMOS, 8-Bit Sampling ADC | Analog Devices Inc | AD7821KR vs AD7821KRZ-REEL |