There are no models available for this part yet.
Overview of AD7823YRM by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7823YRMZ-REEL7 | Analog Devices | 8-BIT SERIAL SINGLE ADC I.C. | |
AD7823YRMZ-REEL | Analog Devices | 8-BIT SERIAL SINGLE ADC I.C. | |
AD7823YRMZ | Analog Devices | 8-BIT SERIAL SINGLE ADC I.C. |
Price & Stock for AD7823YRM by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | 52 |
|
$2.4000 / $4.8000 | Buy Now | |||
Rochester Electronics | AD7823 - Successive Approximation, 8-Bit ADC ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3982 |
|
$3.5700 / $4.2000 | Buy Now |
CAD Models for AD7823YRM by Analog Devices Inc
Part Data Attributes for AD7823YRM by Analog Devices Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
SOIC
|
Package Description
|
TSSOP, TSSOP8,.19
|
Pin Count
|
8
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8542.39.00.01
|
Analog Input Voltage-Max
|
3 V
|
Analog Input Voltage-Min
|
|
Conversion Time-Max
|
4 µs
|
Converter Type
|
ADC, SUCCESSIVE APPROXIMATION
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e0
|
Length
|
3 mm
|
Linearity Error-Max (EL)
|
0.1953%
|
Number of Analog In Channels
|
1
|
Number of Bits
|
8
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Bit Code
|
BINARY
|
Output Format
|
SERIAL
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP8,.19
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Qualification Status
|
Not Qualified
|
Sample Rate
|
0.133 MHz
|
Sample and Hold / Track and Hold
|
TRACK
|
Seated Height-Max
|
1.1 mm
|
Supply Voltage-Nom
|
3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Width
|
3 mm
|
Alternate Parts for AD7823YRM
This table gives cross-reference parts and alternative options found for AD7823YRM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7823YRM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADC081C021CIMM | 1-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO8, MSOP-8 | Texas Instruments | AD7823YRM vs ADC081C021CIMM |
ADC081C021CIMK/NOPB | 8-Bit, 189kSPS, 1-Ch SAR ADC with I2C and Alert Pin 6-SOT-23-THIN -40 to 105 | Texas Instruments | AD7823YRM vs ADC081C021CIMK/NOPB |
ADC081C021CIMMX/NOPB | 8-Bit, 189kSPS, 1-Ch SAR ADC with I2C and Alert Pin 8-VSSOP | Texas Instruments | AD7823YRM vs ADC081C021CIMMX/NOPB |
ADC081C021CIMMX | 1-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO8, MSOP-8 | Texas Instruments | AD7823YRM vs ADC081C021CIMMX |
AD7823YR | IC 1-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO8, SOIC-8, Analog to Digital Converter | Analog Devices Inc | AD7823YRM vs AD7823YR |
AD7823YRZ | 2.7 V to 5.5 V, 4.5 ms, 8-Bit ADC in 8-Lead microSOIC/DIP | Analog Devices Inc | AD7823YRM vs AD7823YRZ |
AD7823YR-REEL7 | IC 1-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO8, SOIC-8, Analog to Digital Converter | Analog Devices Inc | AD7823YRM vs AD7823YR-REEL7 |
ADC081C021CIMKX/NOPB | 8-Bit, 189kSPS, 1-Ch SAR ADC with I2C and Alert Pin 6-SOT-23-THIN -40 to 105 | Texas Instruments | AD7823YRM vs ADC081C021CIMKX/NOPB |
AD7823YR-REEL | IC 1-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO8, SOIC-8, Analog to Digital Converter | Analog Devices Inc | AD7823YRM vs AD7823YR-REEL |
AD7823YRZ-REEL7 | 2.7 V to 5.5 V, 4.5 ms, 8-Bit ADC in 8-Lead microSOIC/DIP | Analog Devices Inc | AD7823YRM vs AD7823YRZ-REEL7 |
Related Parts for AD7823YRM
-
C8051F520-C-IMMicrocontrollers
-
AD7863ARS-2REELAnalog to Digital Converters
-
SI3865DDV-T1-GE3Other Analog ICs
-
AD7628KNZDigital to Analog Converters
-
AD8604ARZOperational Amplifiers
-
HI-8597PSTFLine Driver or Receivers
-
ADM7172ACPZ-3.3-R7Linear Regulator ICs
-
SN65HVD251QDRQ1Network Interfaces
-
AD7816AR-REELTemperature Sensors