Part Details for AD7823YRMZ-REEL by Analog Devices Inc
Overview of AD7823YRMZ-REEL by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Price & Stock for AD7823YRMZ-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD7823YRMZ-REELTR-ND
|
DigiKey | IC ADC 8BIT SAR 8MSOP Min Qty: 3000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.4731 | Buy Now |
DISTI #
584-AD7823YRMZ-R
|
Mouser Electronics | Analog to Digital Converters - ADC 8-BIT SERIAL SINGLE ADC I.C. RoHS: Compliant | 0 |
|
$6.4700 | Order Now |
DISTI #
V36:1790_06212388
|
Arrow Electronics | 1-Channel Single ADC SAR 200ksps 8-bit Serial 8-Pin MSOP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Date Code: 2351 | Americas - 3000 |
|
$6.4540 | Buy Now |
|
Analog Devices Inc | 8-BIT SERIAL SINGLE ADC I.C. Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$4.1700 / $8.8600 | Buy Now |
DISTI #
77696766
|
Verical | 1-Channel Single ADC SAR 200ksps 8-bit Serial 8-Pin MSOP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2351 | Americas - 3000 |
|
$6.4540 | Buy Now |
DISTI #
AD7823YRMZ-REEL
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 3000 | 0 |
|
$6.4500 | Buy Now |
Part Details for AD7823YRMZ-REEL
AD7823YRMZ-REEL CAD Models
AD7823YRMZ-REEL Part Data Attributes:
|
AD7823YRMZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7823YRMZ-REEL
Analog Devices Inc
2.7 V to 5.5 V, 4.5 ms, 8-Bit ADC in 8-Lead microSOIC/DIP
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | MICRO, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 3 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 4 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.1953% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.133 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for AD7823YRMZ-REEL
This table gives cross-reference parts and alternative options found for AD7823YRMZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7823YRMZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7823YRMZ-REEL7 | 2.7 V to 5.5 V, 4.5 ms, 8-Bit ADC in 8-Lead microSOIC/DIP | Analog Devices Inc | AD7823YRMZ-REEL vs AD7823YRMZ-REEL7 |
AD7823YRM-REEL | IC 1-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO8, MICRO, SOIC-8, Analog to Digital Converter | Analog Devices Inc | AD7823YRMZ-REEL vs AD7823YRM-REEL |
AD7823YRMZ | 2.7 V to 5.5 V, 4.5 ms, 8-Bit ADC in 8-Lead microSOIC/DIP | Analog Devices Inc | AD7823YRMZ-REEL vs AD7823YRMZ |
AD7823YRM-REEL7 | IC 1-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO8, MICRO, SOIC-8, Analog to Digital Converter | Analog Devices Inc | AD7823YRMZ-REEL vs AD7823YRM-REEL7 |
AD7823YRM | IC 1-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO8, MICRO, SOIC-8, Analog to Digital Converter | Analog Devices Inc | AD7823YRMZ-REEL vs AD7823YRM |