Converters
AD7824KRZ
Description: High Speed, 4-Channel, 8-Bit CMOS ADC

Overview of AD7824KRZ by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
AD7824KRZ-REEL Analog Devices CMOS CONVERTER IC
AD7824KRZ Analog Devices CMOS CONVERTER IC

Price & Stock for AD7824KRZ by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # AD7824KRZ-ND
DigiKey IC ADC 8BIT FLASH 24SOIC Min Qty: 31 Lead time: 10 Weeks Container: Tube Temporarily Out of Stock
  • 31 $32.0929
$32.0929 Buy Now
DISTI # 584-AD7824KRZ
Mouser Electronics Analog to Digital Converters - ADC CMOS CONVERTER IC RoHS: Compliant 37
  • 1 $42.6500
  • 10 $39.7900
  • 25 $30.9900
  • 50 $30.9800
$30.9800 / $42.6500 Buy Now
Analog Devices Inc CMOS CONVERTER IC Package Multiple: 31 1023
  • 1 $43.8000
  • 1,000 $21.6800
$21.6800 / $43.8000 Buy Now
Rochester Electronics AD7824 - High Speed, 4-Channel, 8-Bit CMOS ADC RoHS: Compliant Status: Active Min Qty: 1 749
  • 1 $34.4000
  • 25 $33.7100
  • 100 $32.3400
  • 500 $30.9600
  • 1,000 $29.2400
$29.2400 / $34.4000 Buy Now
DISTI # AD7824KRZ
TME IC: A/D converter, Ch: 4, 8bit, 5V, SO24-W Min Qty: 1 0
  • 1 $58.8000
  • 3 $52.9000
  • 10 $46.8000
$46.8000 / $58.8000 RFQ
DISTI # AD7824KRZ
Richardson RFPD CONVERTER - ADC RoHS: Compliant Min Qty: 31 0
  • 31 $32.9700
  • 100 $32.0800
  • 500 $31.2500
  • 1,000 $30.8400
$30.8400 / $32.9700 Buy Now

CAD Models for AD7824KRZ by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for AD7824KRZ by Analog Devices Inc

AD7824KRZ
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
SOIC
Package Description
MS-013AD, SOIC-24
Pin Count
24
Manufacturer Package Code
RW-24
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Analog Devices
Analog Input Voltage-Max
5 V
Analog Input Voltage-Min
Conversion Time-Max
2.4 µs
Converter Type
ADC, FLASH METHOD
JESD-30 Code
R-PDSO-G24
JESD-609 Code
e3
Length
15.4 mm
Linearity Error-Max (EL)
0.3906%
Moisture Sensitivity Level
1
Number of Analog In Channels
4
Number of Bits
8
Number of Functions
1
Number of Terminals
24
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Bit Code
BINARY, COMPLEMENTARY OFFSET BINARY
Output Format
PARALLEL, 8 BITS
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP24,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Sample Rate
0.1 MHz
Sample and Hold / Track and Hold
TRACK
Seated Height-Max
2.65 mm
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7.5 mm
Want to compare parts?
  1. AD7824KRZ
    Analog Devices Inc
    High Speed, 4-Channel, 8-Bit CMOS ADC
    VS

Alternate Parts for AD7824KRZ

This table gives cross-reference parts and alternative options found for AD7824KRZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7824KRZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AD7824KR-REEL High Speed, 4-Channel, 8-Bit CMOS ADC Analog Devices Inc AD7824KRZ vs AD7824KR-REEL
Part Number Description Manufacturer Compare
AD7824KR-REEL High Speed, 4-Channel, 8-Bit CMOS ADC Analog Devices Inc AD7824KRZ vs AD7824KR-REEL

Related Parts for AD7824KRZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AD7824KRZ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AD7824KRZ by Analog Devices Inc

Select Manufacturer
Which Manufacturer of AD7824KRZ would you like to use for your alert(s)?
  • Please alert me when AD7824KRZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AD7824KRZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AD7824KRZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AD7824KRZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AD7824KRZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AD7824KRZ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: