-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Speed, Monolithic Sample-and-Hold Amplifier (SHA)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9513
|
Newark | Sample & Hold Amp, 15Mhz, 250Ns, Nsoic, No. Of Amplifiers:1 Amplifier, Bandwidth:15Mhz, Acquisition Time:250Ns, Input Offset Voltage:50Mv, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Supply Voltage Range:± 4.75V To ± 5.25V Rohs Compliant: Yes |Analog Devices AD783JRZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 66 |
|
$47.6600 / $56.5700 | Buy Now |
DISTI #
AD783JRZ-ND
|
DigiKey | IC SAMPL/HOLD 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
69 In Stock |
|
$45.8374 / $54.4100 | Buy Now |
DISTI #
584-AD783JRZ
|
Mouser Electronics | Sample & Hold Amplifiers High Speed, Monolithic Sample-and-Hold Amplifier (SHA) RoHS: Compliant | 548 |
|
$45.8300 / $54.4000 | Buy Now |
|
Analog Devices Inc | 12-BIT 250 NS S/H AMP IC Min Qty: 1 Package Multiple: 1 | 2199 |
|
$30.2800 / $54.4100 | Buy Now |
|
Quest Components | 8 |
|
$34.6060 | Buy Now | |
|
Quest Components | 9 |
|
$51.2696 / $53.9680 | Buy Now | |
|
Rochester Electronics | AD783 - Sample and Hold Circuit, Sample, 0.25us Acquisition Time, BICMOS, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 196 |
|
$40.4700 / $47.6100 | Buy Now |
DISTI #
AD783JRZ
|
TME | IC: SHA amplifier, SO8, 0÷70°C, 4.75÷5.25V, 15MHz Min Qty: 1 | 0 |
|
$37.7000 / $47.4000 | RFQ |
|
Ameya Holding Limited | AD783JRZ 0.375μs 采样保持电路, 双电源, 8针 SOIC封装 | 1655 |
|
RFQ | |
DISTI #
4021929
|
element14 Asia-Pacific | SAMPLE & HOLD AMP, 15MHZ, 250NS, NSOIC RoHS: Compliant Min Qty: 1 Container: Each | 66 |
|
$48.7966 / $57.9175 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD783JRZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD783JRZ
Analog Devices Inc
High Speed, Monolithic Sample-and-Hold Amplifier (SHA)
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Acquisition Time-Max | 0.375 µs | |
Acquisition Time-Nom | 0.25 µs | |
Amplifier Type | SAMPLE AND HOLD CIRCUIT | |
Analog Input Voltage-Max | 2.5 V | |
Analog Input Voltage-Min | -2.5 V | |
Droop Rate-Max | 1 V/s | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6.5 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 2.72 mm | |
Supply Current-Max | 17 mA | |
Supply Voltage Limit-Max | 6.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for AD783JRZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD783JRZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD783JR | High Speed, Monolithic Sample-and-Hold Amplifier (SHA) | Analog Devices Inc | AD783JRZ vs AD783JR |
AD783AR-REEL | IC SAMPLE AND HOLD AMPLIFIER, 0.25 us ACQUISITION TIME, PDSO8, SOIC-8, Sample and Hold Circuit | Analog Devices Inc | AD783JRZ vs AD783AR-REEL |