-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Octal 14-Bit, Parallel Input, Voltage-Output DAC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9520
|
Newark | Da Converter, 14Bit, Mqfp, Resolution (Bits):14Bit, Sampling Rate:-, Data Interface:Parallel, Supply Voltage Range:± 13.5V To ± 16.5V, 4.75V To 5.25V, Adc/Dac Case Style:Mqfp, No. Of Pins:44Pins, Input Channel Type:Parallel Rohs Compliant: Yes |Analog Devices AD7841ASZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 31 |
|
$84.7300 / $94.1800 | Buy Now |
DISTI #
AD7841ASZ-ND
|
DigiKey | IC DAC 14BIT V-OUT 44MQFP Min Qty: 1 Lead time: 13 Weeks Container: Tray |
34 In Stock |
|
$67.2340 / $78.5200 | Buy Now |
DISTI #
584-AD7841ASZ
|
Mouser Electronics | Digital to Analog Converters - DAC OCTAL 14-BIT HIGH VOLTAGE DAC I.C. RoHS: Compliant | 34 |
|
$69.4200 / $78.5100 | Buy Now |
|
Analog Devices Inc | OCTAL 14-BIT HIGH VOLTAGE DAC Min Qty: 1 Package Multiple: 1 | 7 |
|
$45.1300 / $78.5200 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Ameya Holding Limited | IC DAC 14BIT OCTAL V-OUT 44MQFP | 7 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7841ASZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7841ASZ
Analog Devices Inc
Octal 14-Bit, Parallel Input, Voltage-Output DAC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | ROHS COMPLIANT, MO-112AA-1, MQFP-44 | |
Pin Count | 44 | |
Manufacturer Package Code | S-44-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 10 V | |
Analog Output Voltage-Min | -10 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 3 | |
Negative Supply Voltage-Nom | -15 V | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP44,.57SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.45 mm | |
Settling Time-Nom (tstl) | 31 µs | |
Supply Current-Max | 14 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm |
This table gives cross-reference parts and alternative options found for AD7841ASZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7841ASZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7841ASZ-REEL | Octal 14-Bit, Parallel Input, Voltage-Output DAC | Analog Devices Inc | AD7841ASZ vs AD7841ASZ-REEL |
AD7841AS-REEL | IC PARALLEL, WORD INPUT LOADING, 31 us SETTLING TIME, 14-BIT DAC, PQFP44, PLASTIC, MQFP-44, Digital to Analog Converter | Analog Devices Inc | AD7841ASZ vs AD7841AS-REEL |