Part Details for AD7845KNZ by Analog Devices Inc
Overview of AD7845KNZ by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Price & Stock for AD7845KNZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | AD7845 - Complete 12-Bit CMOS Multiplying DAC ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 4067 |
|
$14.4800 / $17.0300 | Buy Now |
Part Details for AD7845KNZ
AD7845KNZ CAD Models
AD7845KNZ Part Data Attributes:
|
AD7845KNZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7845KNZ
Analog Devices Inc
Complete 12-Bit CMOS Multiplying DAC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | N-24-1 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 10 V | |
Analog Output Voltage-Min | -10 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e3 | |
Length | 31.165 mm | |
Linearity Error-Max (EL) | 0.0183% | |
Negative Supply Voltage-Nom | -15 V | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.82 mm | |
Settling Time-Max | 5 µs | |
Settling Time-Nom (tstl) | 2.5 µs | |
Supply Current-Max | 10 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for AD7845KNZ
This table gives cross-reference parts and alternative options found for AD7845KNZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7845KNZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX7845KN-T | D/A Converter, 1 Func, Parallel, Word Input Loading, 2.5us Settling Time, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Maxim Integrated Products | AD7845KNZ vs MX7845KN-T |
AD7845BQ | Complete 12-Bit CMOS Multiplying DAC | Analog Devices Inc | AD7845KNZ vs AD7845BQ |
MX7845BQ | D/A Converter, 1 Func, Parallel, Word Input Loading, 2.5us Settling Time, CDIP24, CERDIP-24 | Maxim Integrated Products | AD7845KNZ vs MX7845BQ |
MX7845TQ | D/A Converter, 1 Func, Parallel, Word Input Loading, 2.5us Settling Time, CDIP24, CERDIP-24 | Maxim Integrated Products | AD7845KNZ vs MX7845TQ |
MX7845KN+ | D/A Converter, 1 Func, Parallel, Word Input Loading, 2.5us Settling Time, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Maxim Integrated Products | AD7845KNZ vs MX7845KN+ |
AD7845TQ | Complete 12-Bit CMOS Multiplying DAC | Analog Devices Inc | AD7845KNZ vs AD7845TQ |