-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LC2MOS 16-Bit Voltage Output DAC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7090
|
Newark | Dac, 16Bit, Dip-28, 0 To 70Deg C, Resolution (Bits):16Bit, Sampling Rate:-, Data Interface:Parallel, Supply Voltage Range:4.75V To 5.25V, Adc/Dac Case Style:Dip, No. Of Pins:28Pins, Input Channel Type:Differential Rohs Compliant: Yes |Analog Devices AD7846JNZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$77.2000 / $83.4600 | Buy Now |
DISTI #
AD7846JNZ-ND
|
DigiKey | IC DAC 16BIT V-OUT 28DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
58 In Stock |
|
$68.7145 / $80.2500 | Buy Now |
DISTI #
584-AD7846JNZ
|
Mouser Electronics | Digital to Analog Converters - DAC 16-BIT REBACK DAC IC RoHS: Compliant | 72 |
|
$68.7000 / $80.2500 | Buy Now |
|
Analog Devices Inc | 16-BIT REBACK DAC IC Min Qty: 1 Package Multiple: 13 | 766 |
|
$49.0100 / $80.2500 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 2 |
|
$36.0000 | Buy Now |
|
Quest Components | 1 |
|
$39.0000 | Buy Now | |
|
Rochester Electronics | AD7846 - LC2MOS 16-Bit Voltage Output DAC RoHS: Compliant Status: Active Min Qty: 1 | 106 |
|
$61.5600 / $72.4200 | Buy Now |
DISTI #
AD7846JNZ
|
TME | IC: D/A converter, 16bit, 143ksps, DIP28 Min Qty: 1 | 0 |
|
$48.1000 / $61.8000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7846JNZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7846JNZ
Analog Devices Inc
LC2MOS 16-Bit Voltage Output DAC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | N-28-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 10 V | |
Analog Output Voltage-Min | -10 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e3 | |
Length | 36.203 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Negative Supply Voltage-Nom | -15 V | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Settling Time-Max | 9 µs | |
Settling Time-Nom (tstl) | 7 µs | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 15.24 mm |
This table gives cross-reference parts and alternative options found for AD7846JNZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7846JNZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7846BQ | IC PARALLEL, WORD INPUT LOADING, 6 us SETTLING TIME, 16-BIT DAC, CDIP28, CERAMIC, DIP-28, Digital to Analog Converter | Analog Devices Inc | AD7846JNZ vs AD7846BQ |
AD7846AD | IC PARALLEL, WORD INPUT LOADING, 16-BIT DAC, CDIP28, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-28, Digital to Analog Converter | Analog Devices Inc | AD7846JNZ vs AD7846AD |
AD7846AQ | IC PARALLEL, WORD INPUT LOADING, 7 us SETTLING TIME, 16-BIT DAC, CDIP28, CERAMIC, DIP-28, Digital to Analog Converter | Analog Devices Inc | AD7846JNZ vs AD7846AQ |
AD7846JN | LC2MOS 16-Bit Voltage Output DAC | Analog Devices Inc | AD7846JNZ vs AD7846JN |
5962-8969701XA | LC2MOS 16-Bit Voltage Output DAC | Analog Devices Inc | AD7846JNZ vs 5962-8969701XA |
AD7846KN | 16-Bit Voltage Output CMOS DAC | Analog Devices Inc | AD7846JNZ vs AD7846KN |