There are no models available for this part yet.
Overview of AD7851ARSZ-REEL by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC521SC REEL | Rochester Electronics LLC | 74AC521 - Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS |
Price & Stock for AD7851ARSZ-REEL by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-AD7851ARSZ-REEL-ND
|
DigiKey | IC ADC 14BIT SAR 24SSOP Min Qty: 16 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
1377 In Stock |
|
$18.9500 | Buy Now | |
DISTI #
AD7851ARSZ-REELTR-ND
|
DigiKey | IC ADC 14BIT SAR 24SSOP Min Qty: 16 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$16.4000 | Buy Now | |
DISTI #
584-AD7851ARSZ-R
|
Mouser Electronics | Analog to Digital Converters - ADC 14 BIT SELF CALIBRATION ADC I.C. RoHS: Compliant | 0 |
|
$16.9300 | Order Now | |
Analog Devices Inc | 14 BIT SELF CALIBRATION ADC I. Min Qty: 1500 Package Multiple: 1500 | 0 |
|
$12.2000 / $22.9500 | Buy Now | ||
Rochester Electronics | AD7851 - 14-Bit, 333 kSPS, Serial Sampling A/D Converter RoHS: Compliant Status: Active Min Qty: 1 | 1377 |
|
$16.2600 / $19.1300 | Buy Now | ||
DISTI #
AD7851ARSZ-REEL
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 1500 | 0 |
|
$17.1600 | Buy Now |
CAD Models for AD7851ARSZ-REEL by Analog Devices Inc
Part Data Attributes for AD7851ARSZ-REEL by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
SSOP
|
Package Description
|
MO-15AG, SSOP-24
|
Pin Count
|
24
|
Manufacturer Package Code
|
RS-24
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Analog Devices
|
Analog Input Voltage-Max
|
5.25 V
|
Analog Input Voltage-Min
|
|
Conversion Time-Max
|
2.78 µs
|
Converter Type
|
ADC, SUCCESSIVE APPROXIMATION
|
JESD-30 Code
|
R-PDSO-G24
|
JESD-609 Code
|
e3
|
Length
|
8.2 mm
|
Linearity Error-Max (EL)
|
0.0122%
|
Moisture Sensitivity Level
|
3
|
Number of Analog In Channels
|
1
|
Number of Bits
|
14
|
Number of Functions
|
1
|
Number of Terminals
|
24
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Bit Code
|
BINARY, 2'S COMPLEMENT BINARY
|
Output Format
|
SERIAL
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SSOP
|
Package Equivalence Code
|
SSOP24,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Sample Rate
|
0.333 MHz
|
Sample and Hold / Track and Hold
|
TRACK
|
Seated Height-Max
|
2 mm
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
5.3 mm
|
Alternate Parts for AD7851ARSZ-REEL
This table gives cross-reference parts and alternative options found for AD7851ARSZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7851ARSZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7851ARS-REEL | IC 1-CH 14-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO24, MO-15AG, SSOP-24, Analog to Digital Converter | Analog Devices Inc | AD7851ARSZ-REEL vs AD7851ARS-REEL |
AD7851ARS | IC 1-CH 14-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO24, MO-15AG, SSOP-24, Analog to Digital Converter | Analog Devices Inc | AD7851ARSZ-REEL vs AD7851ARS |
Related Parts for AD7851ARSZ-REEL
-
AD7851ARSZAnalog to Digital Converters
-
AD8264ACPZ-R7Other Analog ICs
-
AD7834ANZDigital to Analog Converters
-
AD8193ACPZMultiplexers or Switches
-
AD8062AR-REELOperational Amplifiers
-
SPW55N80C3Power Field-Effect Transistors
-
AD22057RInstrumentation Amplifiers
-
AD7843ARU-REEL7Other Consumer ICs
-
AD589JHVoltage References