There are no models available for this part yet.
Overview of AD7854LAQ by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD7854LAQ by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | AD7854 - 3V to 5V Single Supply 200KSPS 12-Bit Sampling ADC ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 12 |
|
$16.1200 / $18.9600 | Buy Now |
CAD Models for AD7854LAQ by Analog Devices Inc
Part Data Attributes for AD7854LAQ by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
DIP
|
Package Description
|
0.600 INCH, CERDIP-28
|
Pin Count
|
28
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8542.39.00.01
|
Analog Input Voltage-Max
|
1.25 V
|
Analog Input Voltage-Min
|
-1.25 V
|
Conversion Time-Max
|
10 µs
|
Converter Type
|
ADC, SUCCESSIVE APPROXIMATION
|
JESD-30 Code
|
R-GDIP-T28
|
JESD-609 Code
|
e0
|
Linearity Error-Max (EL)
|
0.0244%
|
Number of Analog In Channels
|
1
|
Number of Bits
|
12
|
Number of Functions
|
1
|
Number of Terminals
|
28
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Bit Code
|
BINARY, 2'S COMPLEMENT BINARY
|
Output Format
|
PARALLEL, WORD
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP28,.6
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Sample Rate
|
0.1 MHz
|
Sample and Hold / Track and Hold
|
TRACK
|
Seated Height-Max
|
5.72 mm
|
Supply Voltage-Nom
|
3.6 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Tin/Lead (Sn63Pb37)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
15.24 mm
|
Alternate Parts for AD7854LAQ
This table gives cross-reference parts and alternative options found for AD7854LAQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7854LAQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7854ARZ-REEL | 3 V to 5 V Single Supply, 200 kSPS, 12-Bit, Parallel Sampling ADC | Analog Devices Inc | AD7854LAQ vs AD7854ARZ-REEL |
AD7854ARS-REEL | 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PDSO28, SSOP-28 | Analog Devices Inc | AD7854LAQ vs AD7854ARS-REEL |
AD7854AR | 3 V to 5 V Single Supply, 200 kSPS, 12-Bit, Parallel Sampling ADC | Analog Devices Inc | AD7854LAQ vs AD7854AR |
AD7854ARZ | 3 V to 5 V Single Supply, 200 kSPS, 12-Bit, Parallel Sampling ADC | Analog Devices Inc | AD7854LAQ vs AD7854ARZ |
AD7854SQ | IC 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, CDIP28, 0.600 INCH, CERDIP-28, Analog to Digital Converter | Analog Devices Inc | AD7854LAQ vs AD7854SQ |
AD7854AR-REEL | 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PDSO28, SOIC-28 | Analog Devices Inc | AD7854LAQ vs AD7854AR-REEL |
AD7854ARSZ | 3 V to 5 V Single Supply, 200 kSPS, 12-Bit, Parallel Sampling ADC | Analog Devices Inc | AD7854LAQ vs AD7854ARSZ |
AD7854ARS | 3 V to 5 V Single Supply, 200 kSPS, 12-Bit, Parallel Sampling ADC | Analog Devices Inc | AD7854LAQ vs AD7854ARS |
Related Parts for AD7854LAQ
-
AD7854BRZAnalog to Digital Converters
-
ADAS1000BCPZ-RLOther Analog ICs
-
AD7537JNZDigital to Analog Converters
-
ADG786BCPMultiplexers or Switches
-
ADP2230ACPZ-1833R7Switching Regulator or Controllers
-
ADM3222ARWZLine Driver or Receivers
-
ADM6384YKS39D2Z-R7Power Management Circuits
-
ADP3303ARZ-3.3-RL7Linear Regulator ICs
-
AD627AR-REELInstrumentation Amplifiers