Part Details for AD7858BN by Analog Devices Inc
Overview of AD7858BN by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AD7858BN
AD7858BN CAD Models
AD7858BN Part Data Attributes
|
AD7858BN
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7858BN
Analog Devices Inc
IC 8-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDIP24, 0.300 INCH, PLASTIC, DIP-24, Analog to Digital Converter
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, DIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 5.5 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 4.6 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Length | 31.165 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Number of Analog In Channels | 8 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Sample Rate | 0.2 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Supply Voltage-Nom | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for AD7858BN
This table gives cross-reference parts and alternative options found for AD7858BN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7858BN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7858LBRZ | 3 V to 5 V Single Supply, 200 kSPS, 8-Channel, 12-Bit, Serial Sampling ADC | Analog Devices Inc | AD7858BN vs AD7858LBRZ |
ADC128S102CIMTX/NOPB | Eight-channel, 50-kSPS to 1-MSPS, 12-bit analog-to-digital converter (ADC) 16-TSSOP -40 to 105 | Texas Instruments | AD7858BN vs ADC128S102CIMTX/NOPB |
ADC128S052QCMTX/NOPB | Automotive, 8-channel, 200 kSPS to 500 kSPS, 12-bit A/D converter 16-TSSOP -40 to 125 | Texas Instruments | AD7858BN vs ADC128S052QCMTX/NOPB |
ADC128S102CIMTX | 8-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO16, TSSOP-16 | Texas Instruments | AD7858BN vs ADC128S102CIMTX |
AD7858LARZ-REEL | 3 V to 5 V Single Supply, 200 kSPS, 8-Channel, 12-Bit, Serial Sampling ADC | Analog Devices Inc | AD7858BN vs AD7858LARZ-REEL |
ADC128S102CIMT | Eight-channel, 50-kSPS to 1-MSPS, 12-bit analog-to-digital converter (ADC) 16-TSSOP -40 to 105 | Texas Instruments | AD7858BN vs ADC128S102CIMT |
AD7858LAR-REEL | IC 8-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO24, SOIC-24, Analog to Digital Converter | Analog Devices Inc | AD7858BN vs AD7858LAR-REEL |
ADC128S052QCMT | 8-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO16, TSSOP-16 | Texas Instruments | AD7858BN vs ADC128S052QCMT |
ADC128S022CIMT/NOPB | 8-Channel, 50 ksps to 200 ksps, 12-Bit A/D Converter 16-TSSOP -40 to 105 | Texas Instruments | AD7858BN vs ADC128S022CIMT/NOPB |
AD7858ANZ | 3 V to 5 V Single Supply, 200 kSPS, 8-Channel, 12-Bit, Serial Sampling ADC | Analog Devices Inc | AD7858BN vs AD7858ANZ |