There are no models available for this part yet.
Overview of AD7864ASZ-1REEL by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7864ASZ-1REEL | Analog Devices | 4 CH.SIMULTANEOUS SAMPL.500 KS | |
AD7864ASZ-1 | Analog Devices | 4 CH.SIMULTANEOUS SAMPL.500 KS | |
AD7864ASZ-3 | Analog Devices | 96CH.SIMULTANEOUS SAMPL.500 KS |
CAD Models for AD7864ASZ-1REEL by Rochester Electronics LLC
Part Data Attributes for AD7864ASZ-1REEL by Rochester Electronics LLC
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS INC
|
Part Package Code
|
QFP
|
Package Description
|
QFP,
|
Pin Count
|
44
|
Reach Compliance Code
|
unknown
|
Analog Input Voltage-Max
|
10 V
|
Analog Input Voltage-Min
|
-10 V
|
Conversion Time-Max
|
1.65 µs
|
Converter Type
|
ADC, SUCCESSIVE APPROXIMATION
|
JESD-30 Code
|
S-PQFP-G44
|
JESD-609 Code
|
e3
|
Length
|
10 mm
|
Linearity Error-Max (EL)
|
0.0244%
|
Moisture Sensitivity Level
|
3
|
Number of Analog In Channels
|
4
|
Number of Bits
|
12
|
Number of Functions
|
1
|
Number of Terminals
|
44
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Bit Code
|
2'S COMPLEMENT BINARY
|
Output Format
|
PARALLEL, WORD
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
QFP
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK
|
Peak Reflow Temperature (Cel)
|
260
|
Sample Rate
|
0.13 MHz
|
Sample and Hold / Track and Hold
|
TRACK
|
Seated Height-Max
|
2.45 mm
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.8 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
10 mm
|
Related Parts for AD7864ASZ-1REEL
-
AT90CAN128-16AUMicrocontrollers
-
AD7864ASZ-1Analog to Digital Converters
-
BMA250Other Analog ICs
-
TLC7528CDWDigital to Analog Converters
-
AD8193ACPZMultiplexers or Switches
-
UCC2580D-1Switching Regulator or Controllers
-
AD8541ARTZ-R2Operational Amplifiers
-
ADM232AARNZLine Driver or Receivers
-
VN750B5TR-EPeripheral Drivers