Part Details for AD7871JPZ-REEL by Analog Devices Inc
Overview of AD7871JPZ-REEL by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Price & Stock for AD7871JPZ-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AD7871JPZ-REEL-ND
|
DigiKey | IC ADC 14BIT SAR 28PLCC Min Qty: 3 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
1043 In Stock |
|
$131.1100 | Buy Now |
DISTI #
AD7871JPZ-REELTR-ND
|
DigiKey | IC ADC 14BIT SAR 28PLCC Min Qty: 3 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$115.5139 | Buy Now |
DISTI #
584-AD7871JPZ-R
|
Mouser Electronics | Analog to Digital Converters - ADC 4 BIT A/D CONVERTER IC RoHS: Compliant | 0 |
|
$118.5600 | Order Now |
|
Analog Devices Inc | 4 BIT A/D CONVERTER IC Min Qty: 750 Package Multiple: 750 | 0 |
|
$86.2300 / $155.6900 | Buy Now |
|
Rochester Electronics | AD7871 - Complete 14-Bit, Sampling ADC with Three Data Output Formats RoHS: Compliant Status: Active Min Qty: 1 | 1043 |
|
$112.5200 / $132.3700 | Buy Now |
Part Details for AD7871JPZ-REEL
AD7871JPZ-REEL CAD Models
AD7871JPZ-REEL Part Data Attributes:
|
AD7871JPZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7871JPZ-REEL
Analog Devices Inc
CMOS, Complete 14-Bit, Sampling ADC with Three Data Output Formats
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QLCC | |
Package Description | PLASTIC, LCC-28 | |
Pin Count | 28 | |
Manufacturer Package Code | P-28A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 3 V | |
Analog Input Voltage-Min | -3 V | |
Conversion Time-Max | 10.5 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e3 | |
Length | 11.5062 mm | |
Moisture Sensitivity Level | 3 | |
Negative Supply Voltage-Nom | -5 V | |
Number of Analog In Channels | 1 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL, PARALLEL, 8 BITS, PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.083 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 4.51 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 11.5062 mm |
Alternate Parts for AD7871JPZ-REEL
This table gives cross-reference parts and alternative options found for AD7871JPZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7871JPZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7871KPZ | CMOS, Complete 14-Bit, Sampling ADC with Three Data Output Formats | Analog Devices Inc | AD7871JPZ-REEL vs AD7871KPZ |
AD7871JP-REEL | CMOS, Complete 14-Bit, Sampling ADC with Three Data Output Formats | Analog Devices Inc | AD7871JPZ-REEL vs AD7871JP-REEL |
AD7871KP | IC 1-CH 14-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL/PARALLEL ACCESS, PQCC28, PLASTIC, LCC-28, Analog to Digital Converter | Analog Devices Inc | AD7871JPZ-REEL vs AD7871KP |
AD7871JP | IC 1-CH 14-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL/PARALLEL ACCESS, PQCC28, PLASTIC, LCC-28, Analog to Digital Converter | Analog Devices Inc | AD7871JPZ-REEL vs AD7871JP |
AD7871JPZ | CMOS, Complete 14-Bit, Sampling ADC with Three Data Output Formats | Analog Devices Inc | AD7871JPZ-REEL vs AD7871JPZ |