Part Details for AD7872JR-REEL by Analog Devices Inc
Overview of AD7872JR-REEL by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AD7872JR-REEL
AD7872JR-REEL CAD Models
AD7872JR-REEL Part Data Attributes:
|
AD7872JR-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7872JR-REEL
Analog Devices Inc
IC 1-CH 14-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO16, SOIC-16, Analog to Digital Converter
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 3 V | |
Analog Input Voltage-Min | -3 V | |
Conversion Time-Max | 10.5 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 10.3 mm | |
Negative Supply Voltage-Nom | -5 V | |
Number of Analog In Channels | 1 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Sample Rate | 0.083 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 2.64 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.52 mm |
Alternate Parts for AD7872JR-REEL
This table gives cross-reference parts and alternative options found for AD7872JR-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7872JR-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7872TQ/883B | IC 1-CH 14-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, CDIP16, CERDIP-16, Analog to Digital Converter | Analog Devices Inc | AD7872JR-REEL vs AD7872TQ/883B |
AD7872AR-REEL | CMOS, Complete 14-Bit Sampling ADC with Serial Output | Analog Devices Inc | AD7872JR-REEL vs AD7872AR-REEL |
AD7872KR-REEL | IC 1-CH 14-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO16, SOIC-16, Analog to Digital Converter | Analog Devices Inc | AD7872JR-REEL vs AD7872KR-REEL |
AD7872KR | IC 1-CH 14-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO16, SOIC-16, Analog to Digital Converter | Analog Devices Inc | AD7872JR-REEL vs AD7872KR |
AD7872BRZ-REEL | CMOS, Complete 14-Bit Sampling ADC with Serial Output | Analog Devices Inc | AD7872JR-REEL vs AD7872BRZ-REEL |
AD7872JRZ | CMOS, Complete 14-Bit Sampling ADC with Serial Output | Analog Devices Inc | AD7872JR-REEL vs AD7872JRZ |
AD7872AR | CMOS, Complete 14-Bit Sampling ADC with Serial Output | Analog Devices Inc | AD7872JR-REEL vs AD7872AR |
AD7872JRZ-REEL | CMOS, Complete 14-Bit Sampling ADC with Serial Output | Analog Devices Inc | AD7872JR-REEL vs AD7872JRZ-REEL |
AD7872BR-REEL | 1-CH 14-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO16, SOIC-16 | Analog Devices Inc | AD7872JR-REEL vs AD7872BR-REEL |
AD7872BR | CMOS, Complete 14-Bit Sampling ADC with Serial Output | Analog Devices Inc | AD7872JR-REEL vs AD7872BR |