-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2-CH 16-BIT FLASH METHOD ADC, PARALLEL ACCESS, PQCC44, PLASTIC, LCC-44
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 8 |
|
RFQ | ||
|
Quest Components | Analog Digital Converter, Single, 16 Bit, 44 Pin, PLCC | 2 |
|
$65.8028 | Buy Now |
|
Quest Components | Analog Digital Converter, Single, 16 Bit, 44 Pin, PLCC | 6 |
|
$85.0374 / $94.4860 | Buy Now |
|
Quest Components | Analog Digital Converter, Single, 16 Bit, 44 Pin, PLCC | 6 |
|
$91.1115 / $101.2350 | Buy Now |
|
Quest Components | Analog Digital Converter, Single, 16 Bit, 44 Pin, PLCC | 11 |
|
$86.0498 / $101.2350 | Buy Now |
|
Rochester Electronics | AD7884 - 16-Bit, Monolithic ADC with a 16-Bit Parallel Reading Structure RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 214 |
|
$67.4900 / $79.4000 | Buy Now |
|
ComSIT USA | LC2MOS 16-BIT, HIGH-SPEED SAMPLING ADC ADC, Flash Method, 16-Bit, 1 Func, 2 Channel, Parallel, Word Access, CMOS, PQCC44 RoHS: Not Compliant | Europe - 25 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7884AP
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7884AP
Analog Devices Inc
2-CH 16-BIT FLASH METHOD ADC, PARALLEL ACCESS, PQCC44, PLASTIC, LCC-44
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | LCC | |
Package Description | PLASTIC, LCC-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 5 V | |
Analog Input Voltage-Min | -5 V | |
Conversion Time-Max | 5.3 µs | |
Converter Type | ADC, FLASH METHOD | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e0 | |
Length | 16.5862 mm | |
Negative Supply Voltage-Nom | -5 V | |
Number of Analog In Channels | 2 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Sample Rate | 0.166 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 16.5862 mm |
This table gives cross-reference parts and alternative options found for AD7884AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7884AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7884BPZ-REEL | 2-CH 16-BIT FLASH METHOD ADC, PARALLEL ACCESS, PQCC44, PLASTIC, LCC-44 | Analog Devices Inc | AD7884AP vs AD7884BPZ-REEL |
AD7884BP | IC 2-CH 16-BIT FLASH METHOD ADC, PARALLEL ACCESS, PQCC44, PLASTIC, LCC-44, Analog to Digital Converter | Analog Devices Inc | AD7884AP vs AD7884BP |
AD7884AP-REEL | IC 2-CH 16-BIT FLASH METHOD ADC, PARALLEL ACCESS, PQCC44, PLASTIC, LCC-44, Analog to Digital Converter | Analog Devices Inc | AD7884AP vs AD7884AP-REEL |
AD7884APZ-REEL | 16-Bit, Monolithic A/D Converter with a 16-Bit Parallel Reading Structure | Analog Devices Inc | AD7884AP vs AD7884APZ-REEL |
AD7884BP-REEL | IC 2-CH 16-BIT FLASH METHOD ADC, PARALLEL ACCESS, PQCC44, PLASTIC, LCC-44, Analog to Digital Converter | Analog Devices Inc | AD7884AP vs AD7884BP-REEL |
AD7884APZ | 16-Bit, Monolithic A/D Converter with a 16-Bit Parallel Reading Structure | Analog Devices Inc | AD7884AP vs AD7884APZ |