-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-Bit, Monolithic A/D Converter with a 16-Bit Parallel Reading Structure
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD7884AQ-ND
|
DigiKey | IC ADC 16BIT FLASH 40CERDIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
11 In Stock |
|
$165.6826 / $176.8900 | Buy Now |
DISTI #
584-AD7884AQ
|
Mouser Electronics | Analog to Digital Converters - ADC 16BIT,PARALL.O/P SAMP.A/D RoHS: Not Compliant | 0 |
|
$165.6600 / $176.8800 | Order Now |
|
Analog Devices Inc | 16BIT,PARALL.O/P SAMP.A/D Min Qty: 1 Package Multiple: 1 | 56 |
|
$121.7800 / $176.8900 | Buy Now |
|
Quest Components | 2-CH 16-BIT FLASH METHOD ADC, PARALLEL ACCESS, CDIP40 | 2 |
|
$124.2345 | Buy Now |
|
Quest Components | 2-CH 16-BIT FLASH METHOD ADC, PARALLEL ACCESS, CDIP40 | 4 |
|
$172.0170 / $191.1300 | Buy Now |
|
Quest Components | 2-CH 16-BIT FLASH METHOD ADC, PARALLEL ACCESS, CDIP40 | 1 |
|
$153.0000 | Buy Now |
|
Rochester Electronics | AD7884 - 16-Bit, Monolithic A/D Converter with a 16-Bit Parallel Reading Structure RoHS: Not Compliant Status: Active Min Qty: 1 | 5 |
|
$152.8900 / $179.8700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7884AQ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7884AQ
Analog Devices Inc
16-Bit, Monolithic A/D Converter with a 16-Bit Parallel Reading Structure
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | HERMETIC SEALED, CERDIP-40 | |
Pin Count | 40 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 5 V | |
Analog Input Voltage-Min | -5 V | |
Conversion Time-Max | 5.3 µs | |
Converter Type | ADC, FLASH METHOD | |
JESD-30 Code | R-GDIP-T40 | |
Negative Supply Voltage-Nom | -5 V | |
Number of Analog In Channels | 2 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Sample Rate | 0.166 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 5.72 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 15.24 mm |