-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.7 V to 5.25 V, Micro Power, 8-Channel, 125 kSPS, 12-Bit ADC in 16-Pin TSSOP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD7888BRZ-ND
|
DigiKey | IC ADC 12BIT SAR 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1157 In Stock |
|
$10.3750 / $12.3800 | Buy Now |
DISTI #
584-AD7888BRZ
|
Mouser Electronics | Analog to Digital Converters - ADC 8CH. 12-BIT MICROPOWER SERIAL ADC I.C. RoHS: Compliant | 1800 |
|
$10.3700 / $12.3800 | Buy Now |
|
Analog Devices Inc | 8CH. 12-BIT MICROPOWER SERIAL Min Qty: 1 Package Multiple: 48 | 1192 |
|
$7.7200 / $12.3800 | Buy Now |
|
Bristol Electronics | 48 |
|
RFQ | ||
|
Quest Components | Manufacturer Supplied Status Information | 38 |
|
$12.4181 / $15.1031 | Buy Now |
|
Rochester Electronics | AD7888 - Micro Power, 8-Channel, 125 kSPS, 12-Bit ADC RoHS: Compliant Status: Active Min Qty: 1 | 52 |
|
$10.2900 / $12.1000 | Buy Now |
DISTI #
AD7888BRZ
|
TME | IC: A/D converter, Ch: 8, 12bit, 125ksps, 2.7÷5.25V, SO16, ±1LSB Min Qty: 1 | 0 |
|
$12.9000 / $18.1000 | RFQ |
|
ComSIT USA | 2.7 V TO 5.25 V, MICROPOWER, 8-CHANNEL, 125 KSPS, 12-BIT ADC IN 16-LEAD SOIC ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDSO16 RoHS: Compliant | Europe - 18 |
|
RFQ | |
|
Win Source Electronics | 2.7 V to 5.25 V, Micropower, 8-Channel, 125 kSPS, 12-Bit ADC in 16-Lead TSSOP | 18202 |
|
$7.1600 / $10.7400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7888BRZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7888BRZ
Analog Devices Inc
2.7 V to 5.25 V, Micro Power, 8-Channel, 125 kSPS, 12-Bit ADC in 16-Pin TSSOP
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | R-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 5.25 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 7.25 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 8 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.125 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for AD7888BRZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7888BRZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7888BR | IC 8-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO16, SOIC-16, Analog to Digital Converter | Analog Devices Inc | AD7888BRZ vs AD7888BR |
AD7888BR-REEL7 | 8-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO16, SOIC-16 | Analog Devices Inc | AD7888BRZ vs AD7888BR-REEL7 |
AD7888BR-REEL | 8-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO16, SOIC-16 | Analog Devices Inc | AD7888BRZ vs AD7888BR-REEL |