-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LC2MOS 8-Channel, 12-Bit Serial Data Acquisition System
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD7890ANZ-10-ND
|
DigiKey | IC DAS 12BIT 117K 24DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
7 In Stock |
|
$34.9541 / $44.6900 | Buy Now |
DISTI #
584-AD7890ANZ-10
|
Mouser Electronics | Data Acquisition ADCs/DACs - Specialized 8-CH,100K,12-BIT ADC RoHS: Compliant | 40 |
|
$29.6700 / $44.6800 | Buy Now |
DISTI #
V36:1790_06212115
|
Arrow Electronics | 8-Channel Single ADC SAR 117ksps 12-bit Serial 24-Pin PDIP N Tube RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 10 Weeks Date Code: 1931 | Americas - 5 |
|
$14.4200 / $29.6071 | Buy Now |
DISTI #
E54:1762_00112571
|
Arrow Electronics | 8-Channel Single ADC SAR 117ksps 12-bit Serial 24-Pin PDIP N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2315 | Europe - 3 |
|
$29.3400 / $36.0600 | Buy Now |
|
Analog Devices Inc | 8-CH,100K,12-BIT ADC Min Qty: 1 Package Multiple: 15 | 707 |
|
$22.9600 / $44.6900 | Buy Now |
DISTI #
AD7890ANZ-10
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 15 | 0 |
|
$32.3200 / $36.0200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7890ANZ-10
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7890ANZ-10
Analog Devices Inc
LC2MOS 8-Channel, 12-Bit Serial Data Acquisition System
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | N-24-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 10 V | |
Analog Input Voltage-Min | -10 V | |
Conversion Time-Max | 5.9 µs | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e3 | |
Length | 31.75 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Number of Analog In Channels | 8 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Sample Rate | 0.117 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 5.33 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for AD7890ANZ-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7890ANZ-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7890SQ-10 | LC2MOS 8-Channel, 12-Bit Serial Data Acquisition System | Analog Devices Inc | AD7890ANZ-10 vs AD7890SQ-10 |