Part Details for AD7890ANZ-4 by Analog Devices Inc
Overview of AD7890ANZ-4 by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD7890ANZ-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD7890ANZ-4-ND
|
DigiKey | IC DAS 12BIT 117K 24DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
75 In Stock |
|
$32.4747 / $33.0200 | Buy Now |
DISTI #
584-AD7890ANZ-4
|
Mouser Electronics | Data Acquisition ADCs/DACs - Specialized 8 CHANNEL,SERIAL A/D IC RoHS: Compliant | 25 |
|
$38.0400 / $46.9600 | Buy Now |
|
Analog Devices Inc | 8 CHANNEL,SERIAL A/D IC Min Qty: 1 Package Multiple: 15 | 15 |
|
$24.1000 / $33.0200 | Buy Now |
|
Rochester Electronics | AD7890 - Data Acquisition System, 8 Channel RoHS: Compliant Status: Active Min Qty: 1 | 6 |
|
$33.9500 / $39.9400 | Buy Now |
DISTI #
AD7890ANZ-4
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 15 | 0 |
|
$33.9800 / $37.8500 | Buy Now |
Part Details for AD7890ANZ-4
AD7890ANZ-4 CAD Models
AD7890ANZ-4 Part Data Attributes
|
AD7890ANZ-4
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7890ANZ-4
Analog Devices Inc
LC2MOS 8-Channel, 12-Bit Serial Data Acquisition System
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | N-24-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 4.096 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 5.9 µs | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e3 | |
Length | 31.75 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Number of Analog In Channels | 8 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Sample Rate | 0.117 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 5.33 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for AD7890ANZ-4
This table gives cross-reference parts and alternative options found for AD7890ANZ-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7890ANZ-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7890SQ-4 | LC2MOS 8-Channel, 12-Bit Serial Data Acquisition System | Analog Devices Inc | AD7890ANZ-4 vs AD7890SQ-4 |
AD7890BNZ-4 | LC2MOS 8-Channel, 12-Bit Serial Data Acquisition System | Analog Devices Inc | AD7890ANZ-4 vs AD7890BNZ-4 |
AD7890BN-4 | IC 8-CH 12-BIT PROPRIETARY METHOD ADC, SERIAL ACCESS, PDIP24, 0.300 INCH, PLASTIC, MS-001, DIP-24, Analog to Digital Converter | Analog Devices Inc | AD7890ANZ-4 vs AD7890BN-4 |