Part Details for AD7891AS-2 by Analog Devices Inc
Overview of AD7891AS-2 by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD7891AS-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | LC2MOS 8-Channel, 12-Bit High Speed Data Acquisition System / 8-Channel Single ADC SAR 500ksps 12-bit Parallel/Serial 44-Pin MQFP Tray | 2950 |
|
RFQ | |
|
Perfect Parts Corporation | 7 |
|
RFQ |
Part Details for AD7891AS-2
AD7891AS-2 CAD Models
AD7891AS-2 Part Data Attributes
|
AD7891AS-2
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7891AS-2
Analog Devices Inc
IC 8-CH 12-BIT PROPRIETARY METHOD ADC, SERIAL/PARALLEL ACCESS, PQFP44, PLASTIC, MO-112-AA-1, MQFP-44, Analog to Digital Converter
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | QFP, QFP44,.57SQ,32 | |
Pin Count | 44 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 2.5 V | |
Analog Input Voltage-Min | -2.5 V | |
Conversion Time-Max | 1.6 µs | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e0 | |
Length | 10 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 8 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL, PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP44,.57SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.5 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 2.45 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 10 mm |
Alternate Parts for AD7891AS-2
This table gives cross-reference parts and alternative options found for AD7891AS-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7891AS-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7891YS-2 | IC 8-CH 12-BIT PROPRIETARY METHOD ADC, SERIAL/PARALLEL ACCESS, PQFP44, PLASTIC, MO-112-AA-1, MQFP-44, Analog to Digital Converter | Analog Devices Inc | AD7891AS-2 vs AD7891YS-2 |
AD7891YS-2REEL | IC 8-CH 12-BIT PROPRIETARY METHOD ADC, SERIAL/PARALLEL ACCESS, PQFP44, PLASTIC, MO-112-AA-1, MQFP-44, Analog to Digital Converter | Analog Devices Inc | AD7891AS-2 vs AD7891YS-2REEL |
AD7891ASZ-2REEL | True Bipolar Input, Single Supply, Parallel, 8-Channel, 12-Bit High Speed Data Acquisition System | Analog Devices Inc | AD7891AS-2 vs AD7891ASZ-2REEL |
AD7891ASZ-2 | True Bipolar Input, Single Supply, Parallel, 8-Channel, 12-Bit High Speed Data Acquisition System | Analog Devices Inc | AD7891AS-2 vs AD7891ASZ-2 |
AD7891YSZ-2 | True Bipolar Input, Single Supply, Parallel, 8-Channel, 12-Bit High Speed Data Acquisition System | Analog Devices Inc | AD7891AS-2 vs AD7891YSZ-2 |
AD7891AS-2Z | IC 8-CH 12-BIT PROPRIETARY METHOD ADC, SERIAL/PARALLEL ACCESS, PQFP44, PLASTIC, MO-112-AA-1, MQFP-44, Analog to Digital Converter | Analog Devices Inc | AD7891AS-2 vs AD7891AS-2Z |