Part Details for AD7891YSZ-1 by Analog Devices Inc
Overview of AD7891YSZ-1 by Analog Devices Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD7891YSZ-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7112
|
Newark | Adc, 12Bit, 454Ksps, Mqfp-44, Resolution (Bits):12Bit, Sampling Rate:454Ksps, Input Channel Type:Single Ended, Data Interface:Parallel, Serial, Supply Voltage Type:Single, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V Rohs Compliant: Yes |Analog Devices AD7891YSZ-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 8 |
|
$84.0500 / $96.0200 | Buy Now |
DISTI #
AD7891YSZ-1-ND
|
DigiKey | IC DAS 12BIT 500K 44MQFP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
50 In Stock |
|
$68.5346 / $80.0400 | Buy Now |
DISTI #
584-AD7891YSZ-1
|
Mouser Electronics | Data Acquisition ADCs/DACs - Specialized 8 CHANNEL,12-BIT ADC I.C. RoHS: Compliant | 0 |
|
$66.4900 / $80.0400 | Order Now |
|
Analog Devices Inc | 8 CHANNEL,12-BIT ADC I.C. Min Qty: 1 Package Multiple: 1 | 139 |
|
$46.0200 / $80.0400 | Buy Now |
DISTI #
26616587
|
Verical | 8-Channel Single ADC SAR 454.5ksps 12-bit Parallel/Serial 44-Pin MQFP Tray RoHS: Compliant Min Qty: 10 Package Multiple: 10 | Americas - 150 |
|
$63.5000 / $70.7571 | Buy Now |
|
Ameya Holding Limited | IC DAS 12BIT 8CH 44-MQFP | 139 |
|
RFQ | |
DISTI #
AD7891YSZ-1
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 10 | 0 |
|
$64.7700 / $72.1800 | Buy Now |
|
Chip1Cloud | IC DAS 12BIT 500K 44MQFP | 1390 |
|
RFQ | |
DISTI #
C1S103100216923
|
Chip1Stop | Single ADC 454.5ksps 12-bit Parallel/Serial 44-Pin MQFP RoHS: Compliant pbFree: Yes Container: Tray | 4 |
|
$75.5000 | Buy Now |
|
MacroQuest Electronics | 0 |
|
RFQ |
Part Details for AD7891YSZ-1
AD7891YSZ-1 CAD Models
AD7891YSZ-1 Part Data Attributes:
|
AD7891YSZ-1
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7891YSZ-1
Analog Devices Inc
True Bipolar Input, Single Supply, Parallel, 8-Channel, 12-Bit High Speed Data Acquisition System
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | LEAD FREE, PLASTIC, MO-112AA-1, MQFP-44 | |
Pin Count | 44 | |
Manufacturer Package Code | S-44-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 10 V | |
Analog Input Voltage-Min | -10 V | |
Conversion Time-Max | 1.6 µs | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 8 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL, PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP44,.57SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.454 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 2.45 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm |
Alternate Parts for AD7891YSZ-1
This table gives cross-reference parts and alternative options found for AD7891YSZ-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7891YSZ-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7891YS-1 | 8-CH 12-BIT PROPRIETARY METHOD ADC, SERIAL/PARALLEL ACCESS, PQFP44, PLASTIC, MO-112-AA-1, MQFP-44 | Rochester Electronics LLC | AD7891YSZ-1 vs AD7891YS-1 |