There are no models available for this part yet.
Overview of AD7893AR-10 by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7893ARZ-5 | Analog Devices | 12-BIT ADC,8 PIN I.C. | |
AD7893ARZ-3REEL7 | Analog Devices | 12-BIT ADC, 8 PIN I.C. | |
AD7893ARZ-10 | Analog Devices | 12-BIT ADC,8 PIN PACKAGE |
CAD Models for AD7893AR-10 by Rochester Electronics LLC
Part Data Attributes for AD7893AR-10 by Rochester Electronics LLC
|
|
---|---|
Pbfree Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS INC
|
Part Package Code
|
SOIC
|
Package Description
|
SOP,
|
Pin Count
|
8
|
Reach Compliance Code
|
unknown
|
Analog Input Voltage-Max
|
10 V
|
Analog Input Voltage-Min
|
-10 V
|
Conversion Time-Max
|
6 µs
|
Converter Type
|
ADC, SUCCESSIVE APPROXIMATION
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e0
|
Length
|
4.9 mm
|
Linearity Error-Max (EL)
|
0.0244%
|
Moisture Sensitivity Level
|
NOT APPLICABLE
|
Number of Analog In Channels
|
1
|
Number of Bits
|
12
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Bit Code
|
2'S COMPLEMENT BINARY
|
Output Format
|
SERIAL
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
NOT APPLICABLE
|
Sample and Hold / Track and Hold
|
TRACK
|
Seated Height-Max
|
1.75 mm
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
BICMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT APPLICABLE
|
Width
|
3.9 mm
|
Related Parts for AD7893AR-10
-
F28M35H52C1RFPTMicrocontrollers
-
AD7893ARZ-10Analog to Digital Converters
-
NCT75DR2GOther Analog ICs
-
AD5546CRUZDigital to Analog Converters
-
ADG508AKRMultiplexers or Switches
-
TPS62000SHKKSwitching Regulator or Controllers
-
5962-8980101CAOperational Amplifiers
-
ADA4950-1YCPZ-R7Line Driver or Receivers
-
TMS320LF2407APGESDigital Signal Processors