Part Details for AD7893ARZ-3REEL by Analog Devices Inc
Overview of AD7893ARZ-3REEL by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD7893ARZ-3REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AD7893ARZ-3REEL-ND
|
DigiKey | IC ADC 12BIT SAR 8SOIC Min Qty: 10 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
6609 In Stock |
|
$30.2700 | Buy Now |
DISTI #
AD7893ARZ-3REELTR-ND
|
DigiKey | IC ADC 12BIT SAR 8SOIC Min Qty: 10 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$26.2503 | Buy Now |
DISTI #
584-AD7893ARZ-3R
|
Mouser Electronics | Analog to Digital Converters - ADC 12-BIT ADC, 8 PIN I.C. RoHS: Compliant | 0 |
|
$26.2400 | Order Now |
|
Analog Devices Inc | 12-BIT ADC, 8 PIN I.C. Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$18.7100 / $32.0200 | Buy Now |
|
Rochester Electronics | AD7893 - 12-Bit, Serial ADC RoHS: Compliant Status: Active Min Qty: 1 | 6609 |
|
$25.9800 / $30.5700 | Buy Now |
DISTI #
AD7893ARZ-3REEL
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 2500 | 0 |
|
$27.4100 | Buy Now |
|
Win Source Electronics | IC ADC 12BIT SAR 8SOIC / 12 Bit Analog to Digital Converter 1 Input 1 SAR 8-SOIC | 20100 |
|
$6.4060 / $9.6090 | Buy Now |
Part Details for AD7893ARZ-3REEL
AD7893ARZ-3REEL CAD Models
AD7893ARZ-3REEL Part Data Attributes:
|
AD7893ARZ-3REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7893ARZ-3REEL
Analog Devices Inc
True Bipolar Input, Single Supply, 12-Bit, Serial 6 µs ADC in 8-Pin Package
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2.5 V | |
Analog Input Voltage-Min | -2.5 V | |
Conversion Time-Max | 6 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for AD7893ARZ-3REEL
This table gives cross-reference parts and alternative options found for AD7893ARZ-3REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7893ARZ-3REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7893ARZ-3REEL7 | True Bipolar Input, Single Supply, 12-Bit, Serial 6 µs ADC in 8-Pin Package | Analog Devices Inc | AD7893ARZ-3REEL vs AD7893ARZ-3REEL7 |
AD7893ARZ-3 | True Bipolar Input, Single Supply, 12-Bit, Serial 6 µs ADC in 8-Pin Package | Analog Devices Inc | AD7893ARZ-3REEL vs AD7893ARZ-3 |
AD7893AR-3REEL | 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO8, SOIC-8 | Analog Devices Inc | AD7893ARZ-3REEL vs AD7893AR-3REEL |
AD7893AR-3REEL7 | IC 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO8, SOIC-8, Analog to Digital Converter | Analog Devices Inc | AD7893ARZ-3REEL vs AD7893AR-3REEL7 |