-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5 V Single Supply 14-Bit 400 kSPS ADC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7899ARSZ-3REEL | Analog Devices | 14-BIT BIPOLAR INPUT SINGLE SU | |
AD7899ARSZ-1REEL7 | Analog Devices | 14-BIT BIPOLAR INPUT SINGLE SU | |
AD7899ARSZ-2REEL | Analog Devices | 14-BIT BIPOLAR INPUT SINGLE SU |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7899ARS-1
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7899ARS-1
Analog Devices Inc
5 V Single Supply 14-Bit 400 kSPS ADC
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SSOP | |
Package Description | SSOP, SSOP28,.3 | |
Pin Count | 28 | |
Manufacturer Package Code | RS-28 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 10 V | |
Analog Input Voltage-Min | -10 V | |
Conversion Time-Max | 2.2 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 10.2 mm | |
Linearity Error-Max (EL) | 0.0122% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 2 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.4 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 2 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for AD7899ARS-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7899ARS-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7899ARSZ-1REEL | 5 V Single Supply 14-Bit 400 kSPS ADC | Analog Devices Inc | AD7899ARS-1 vs AD7899ARSZ-1REEL |
AD7899ARSZ-1 | 5 V Single Supply 14-Bit 400 kSPS ADC | Analog Devices Inc | AD7899ARS-1 vs AD7899ARSZ-1 |
AD7899ARS-1REEL7 | 2-CH 14-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PDSO28, SSOP-28 | Analog Devices Inc | AD7899ARS-1 vs AD7899ARS-1REEL7 |
AD7899ARS-1REEL | 2-CH 14-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PDSO28, SSOP-28 | Analog Devices Inc | AD7899ARS-1 vs AD7899ARS-1REEL |
AD7899ARSZ-1REEL7 | 5 V Single Supply 14-Bit 400 kSPS ADC | Analog Devices Inc | AD7899ARS-1 vs AD7899ARSZ-1REEL7 |