There are no models available for this part yet.
Overview of AD7899ARZ-3 by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7899ARZ-3 | Analog Devices | 14-BIT BIPOLAR INPUT SINGLE SU | |
AD7899ARZ-1REEL | Analog Devices | 14-BIT BIPOLAR INPUT SINGLE SU | |
AD7899ARZ-2 | Analog Devices | 14-BIT BIPOLAR INPUT SINGLE SU |
Price & Stock for AD7899ARZ-3 by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AD7899ARZ-3-ND
|
DigiKey | IC ADC 14BIT SAR 28SOIC Min Qty: 27 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$25.2941 | Buy Now | |
DISTI #
584-AD7899ARZ-3
|
Mouser Electronics | Analog to Digital Converters - ADC 14-BIT BIPOLAR INPUT SINGLE SUPPLY ADC RoHS: Compliant | 20 |
|
$25.2900 / $34.7700 | Buy Now | |
Analog Devices Inc | 14-BIT BIPOLAR INPUT SINGLE SU Package Multiple: 27 | 756 |
|
$16.3400 / $32.0800 | Buy Now | ||
DISTI #
AD7899ARZ-3
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 27 | 0 |
|
$23.3300 / $24.9300 | Buy Now | |
DISTI #
C1S103100216950
|
Chip1Stop | Single ADC SAR 400ksps 14-bit Parallel 28-Pin SOIC W RoHS: Compliant pbFree: Yes Container: Tube | 27 |
|
$22.3000 | Buy Now |
CAD Models for AD7899ARZ-3 by Analog Devices Inc
Part Data Attributes for AD7899ARZ-3 by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
SOIC
|
Package Description
|
SOIC-28
|
Pin Count
|
28
|
Manufacturer Package Code
|
RW-28
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Analog Devices
|
Analog Input Voltage-Max
|
2.5 V
|
Analog Input Voltage-Min
|
-2.5 V
|
Conversion Time-Max
|
2.2 µs
|
Converter Type
|
ADC, SUCCESSIVE APPROXIMATION
|
JESD-30 Code
|
R-PDSO-G28
|
JESD-609 Code
|
e3
|
Length
|
17.9 mm
|
Linearity Error-Max (EL)
|
0.0122%
|
Moisture Sensitivity Level
|
1
|
Number of Analog In Channels
|
2
|
Number of Bits
|
14
|
Number of Functions
|
1
|
Number of Terminals
|
28
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Bit Code
|
2'S COMPLEMENT BINARY
|
Output Format
|
PARALLEL, WORD
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP28,.4
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Sample Rate
|
0.4 MHz
|
Sample and Hold / Track and Hold
|
TRACK
|
Seated Height-Max
|
2.65 mm
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
7.5 mm
|
Alternate Parts for AD7899ARZ-3
This table gives cross-reference parts and alternative options found for AD7899ARZ-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7899ARZ-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7899AR-3 | 5 V Single Supply 14-Bit 400 kSPS ADC | Analog Devices Inc | AD7899ARZ-3 vs AD7899AR-3 |
Related Parts for AD7899ARZ-3
-
AD7899ARZ-2REELAnalog to Digital Converters
-
AD9983AKCPZ-170Other Analog ICs
-
AD7948BRSZ-REELDigital to Analog Converters
-
ADG426BRS-REELMultiplexers or Switches
-
AD8676BRMZ-REELOperational Amplifiers
-
NCN4555MNR2GPower Management Circuits
-
AP7315-30FS4-7BLinear Regulator ICs
-
TCA9543APWROther Interface ICs
-
AD8223ARMInstrumentation Amplifiers