Part Details for AD7980ACPZ-RL by Analog Devices Inc
Overview of AD7980ACPZ-RL by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for AD7980ACPZ-RL
AD7980ACPZ-RL CAD Models
AD7980ACPZ-RL Part Data Attributes
|
AD7980ACPZ-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7980ACPZ-RL
Analog Devices Inc
16-Bit, 1 MSPS PulSAR® ADC in MSOP/QFN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | LFCSP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | CP-10-9 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 5.1 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 0.71 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-XDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0038% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 1 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for AD7980ACPZ-RL
This table gives cross-reference parts and alternative options found for AD7980ACPZ-RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7980ACPZ-RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7980SRMZ-EP-RL7 | 16-Bit, 1 MSPS, PulSAR ADC in MSOP/LFCSP | Analog Devices Inc | AD7980ACPZ-RL vs AD7980SRMZ-EP-RL7 |
AD7685BRMZRL7 | 16-Bit, 250 kSPS PulSAR® ADC in MSOP/QFN | Analog Devices Inc | AD7980ACPZ-RL vs AD7685BRMZRL7 |
AD7685BRMZ | 16-Bit, 250 kSPS PulSAR® ADC in MSOP/QFN | Analog Devices Inc | AD7980ACPZ-RL vs AD7685BRMZ |
AD7982BRMZ | 18-Bit, 1 MSPS PulSAR 7 mW ADC in MSOP/LFCSP | Analog Devices Inc | AD7980ACPZ-RL vs AD7982BRMZ |
AD7685CRMZRL7 | 16-Bit, 250 kSPS PulSAR® ADC in MSOP/QFN | Analog Devices Inc | AD7980ACPZ-RL vs AD7685CRMZRL7 |
AD7980ARMZRL7 | 16-Bit, 1 MSPS, PulSAR ADC in MSOP/LFCSP | Analog Devices Inc | AD7980ACPZ-RL vs AD7980ARMZRL7 |
AD7980BRMZRL7 | 16-Bit, 1 MSPS, PulSAR ADC in MSOP/LFCSP | Analog Devices Inc | AD7980ACPZ-RL vs AD7980BRMZRL7 |
AD7946BCPZRL7 | 14-Bit, 500 kSPS PulSAR® ADC in MSOP | Analog Devices Inc | AD7980ACPZ-RL vs AD7946BCPZRL7 |
AD7942BRMZ | 14-Bit, 250 kSPS PulSAR®, Pseudo Differential ADC in MSOP/LFCSP | Analog Devices Inc | AD7980ACPZ-RL vs AD7942BRMZ |
AD7946BRMRL7 | IC 1-CH 14-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO10, MO-187-BA, MSOP-10, Analog to Digital Converter | Analog Devices Inc | AD7980ACPZ-RL vs AD7946BRMRL7 |