-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-Bit, 1 MSPS, PulSAR ADC in MSOP/LFCSP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7980BCPZ-RL7 | Analog Devices | 16-BIT 1MSPS LOWER POWER ADC I | |
AD7980BCPZ-RL | Analog Devices | 16-BIT 1MSPS LOWER POWER ADC I |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK8693
|
Newark | Adc, 16Bit, 1Msps, -40 To 125Deg C Rohs Compliant: Yes |Analog Devices AD7980BCPZ-RL7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 875 |
|
$17.4200 / $22.8100 | Buy Now |
DISTI #
505-AD7980BCPZ-RL7CT-ND
|
DigiKey | IC ADC 16BIT SAR 10LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1448 In Stock |
|
$16.3625 / $28.5700 | Buy Now |
DISTI #
584-AD7980BCPZ-R7
|
Mouser Electronics | Analog to Digital Converters - ADC 16-BIT 1MSPS LOWER POWER ADC IC RoHS: Compliant | 1396 |
|
$16.3600 / $27.8300 | Buy Now |
|
Analog Devices Inc | 16-BIT 1MSPS LOWER POWER ADC I Min Qty: 1 Package Multiple: 1500 | 290 |
|
$12.4300 / $28.5700 | Buy Now |
|
Rochester Electronics | ADC, Successive Approximation, 16-Bit, 1 Channel, Serial Access RoHS: Compliant Status: Active Min Qty: 1 | 272 |
|
$16.2300 / $19.0900 | Buy Now |
DISTI #
AD7980BCPZ-RL7
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 1500 | 0 |
|
$17.1200 | Buy Now |
DISTI #
C1S103100731556
|
Chip1Stop | Single ADC SAR 1Msps 16-bit Serial 10-Pin LFCSP EP T/R RoHS: Compliant pbFree: Yes | 275 |
|
$16.7900 / $21.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7980BCPZ-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7980BCPZ-RL7
Analog Devices Inc
16-Bit, 1 MSPS, PulSAR ADC in MSOP/LFCSP
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Pin Count | 10 | |
Manufacturer Package Code | CP-10-9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 5.1 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 0.71 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-XDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0019% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 1 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for AD7980BCPZ-RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7980BCPZ-RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7980ACPZ-RL7 | 16-Bit, 1 MSPS, PulSAR ADC in MSOP/LFCSP | Analog Devices Inc | AD7980BCPZ-RL7 vs AD7980ACPZ-RL7 |