Part Details for AD7984BCPZ-RL7 by Analog Devices Inc
Overview of AD7984BCPZ-RL7 by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD7984BCPZ-RL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD7984BCPZ-RL7CT-ND
|
DigiKey | IC ADC 18BIT SAR 10LFCSP Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1374 In Stock |
|
$28.5192 / $39.8800 | Buy Now |
DISTI #
584-AD7984BCPZ-R7
|
Mouser Electronics | Analog to Digital Converters - ADC 18-bit, 1.33MSPS, 10-MSOP ADC I.C RoHS: Compliant | 462 |
|
$28.0600 / $38.9400 | Buy Now |
|
Analog Devices Inc | 18-bit, 1.33MSPS, 10-MSOP ADC Min Qty: 1 Package Multiple: 1500 | 275 |
|
$20.9600 / $39.8800 | Buy Now |
|
Rochester Electronics | ADC, Successive Approximation, 18-Bit, 1 Channel, Serial Access, PDSO10 RoHS: Compliant Status: Active Min Qty: 1 | 8716 |
|
$27.3500 / $32.1700 | Buy Now |
|
Ameya Holding Limited | IC ADC 18BIT 1.33MSPS 10LFCSP | 275 |
|
RFQ |
Part Details for AD7984BCPZ-RL7
AD7984BCPZ-RL7 CAD Models
AD7984BCPZ-RL7 Part Data Attributes:
|
AD7984BCPZ-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7984BCPZ-RL7
Analog Devices Inc
18-Bit, 1.33 MSPS PulSAR 10.5 mW ADC in MSOP/QFN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | 3 X 3 MM, ROHS COMPLIANT, QFN-10 | |
Pin Count | 10 | |
Manufacturer Package Code | CP-10-9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 5 V | |
Analog Input Voltage-Min | -5 V | |
Conversion Time-Max | 0.5 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0009% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 1 | |
Number of Bits | 18 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 1.33 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
Alternate Parts for AD7984BCPZ-RL7
This table gives cross-reference parts and alternative options found for AD7984BCPZ-RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7984BCPZ-RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7984BCPZ | IC 1-CH 18-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO10, 3 X 3 MM, ROHS COMPLIANT, QFN-10, Analog to Digital Converter | Analog Devices Inc | AD7984BCPZ-RL7 vs AD7984BCPZ |
AD7984BCPZ-RL | 18-Bit, 1.33 MSPS PulSAR 10.5 mW ADC in MSOP/QFN | Analog Devices Inc | AD7984BCPZ-RL7 vs AD7984BCPZ-RL |