Part Details for AD8001AN by Analog Devices Inc
Overview of AD8001AN by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD8001AN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 47 |
|
$5.2270 / $11.2000 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | OPERATIONAL AMPLIFIER, 1 FUNC, 9000UV OFFSET-MAX, BIPOLAR, PDIP8 | 17 |
|
$8.7666 / $13.1499 | Buy Now |
|
Quest Components | OPERATIONAL AMPLIFIER, 1 FUNC, 9000UV OFFSET-MAX, BIPOLAR, PDIP8 | 37 |
|
$7.0000 / $15.0000 | Buy Now |
|
Rochester Electronics | AD8001 - Operational Amplifier, 1 Func, 9000uV Offset-Max, PDIP8 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 24037 |
|
$4.6900 / $5.5200 | Buy Now |
Part Details for AD8001AN
AD8001AN CAD Models
AD8001AN Part Data Attributes
|
AD8001AN
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8001AN
Analog Devices Inc
IC OP-AMP, 9000 uV OFFSET-MAX, PDIP8, PLASTIC, DIP-8, Operational Amplifier
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | CURRENT-FEEDBACK | |
Bias Current-Max (IIB) @25C | 25 µA | |
Common-mode Reject Ratio-Nom | 54 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 9000 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.27 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Neg Supply Voltage Limit-Max | -6.3 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Slew Rate-Min | 800 V/us | |
Slew Rate-Nom | 1000 V/us | |
Supply Voltage Limit-Max | 6.3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Wideband | YES | |
Width | 7.62 mm |
Alternate Parts for AD8001AN
This table gives cross-reference parts and alternative options found for AD8001AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8001AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9099401MPA | Operational Amplifier, 1 Func, BIPolar, CDIP8, | Comlinear Corporation | AD8001AN vs 5962-9099401MPA |
AD8001ANZ | 800 MHz, 50 mW Current Feedback Amplifier | Analog Devices Inc | AD8001AN vs AD8001ANZ |
AD8001AN | Operational Amplifier, 1 Func, 9000uV Offset-Max, PDIP8, PLASTIC, DIP-8 | Rochester Electronics LLC | AD8001AN vs AD8001AN |
5962-9559701MPX | IC OP-AMP, CDIP8, CERDIP-8, Operational Amplifier | Analog Devices Inc | AD8001AN vs 5962-9559701MPX |
5962-9751901MPA | Operational Amplifier, 1 Func, 7000uV Offset-Max, CDIP8, | Comlinear Corporation | AD8001AN vs 5962-9751901MPA |
5962-9099401MPC | Operational Amplifier, 1 Func, BIPolar, CDIP8, | Comlinear Corporation | AD8001AN vs 5962-9099401MPC |
AD8001ANZ | Operational Amplifier, 1 Func, 9000uV Offset-Max, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | Rochester Electronics LLC | AD8001AN vs AD8001ANZ |
AD8001AQ | 800 MHz, 50 mW Current Feedback Amplifier | Analog Devices Inc | AD8001AN vs AD8001AQ |
5962-9203401MPX | Operational Amplifier, 1 Func, CDIP8, | Comlinear Corporation | AD8001AN vs 5962-9203401MPX |
5962-9559701MPA | Unity Gain Stable - Low Distortion, Wide Bandwidth Voltage Feedback Clamp Amps | Analog Devices Inc | AD8001AN vs 5962-9559701MPA |