There are no models available for this part yet.
Overview of OPA648P by Burr-Brown Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
CAD Models for OPA648P by Burr-Brown Corp
Part Data Attributes for OPA648P by Burr-Brown Corp
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
BURR-BROWN CORP
|
Package Description
|
DIP, DIP8,.3
|
Reach Compliance Code
|
unknown
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Architecture
|
CURRENT-FEEDBACK
|
Bias Current-Max (IIB) @25C
|
65 µA
|
Common-mode Reject Ratio-Min
|
35 dB
|
Common-mode Reject Ratio-Nom
|
55 dB
|
Frequency Compensation
|
YES
|
Input Offset Voltage-Max
|
6000 µV
|
JESD-30 Code
|
R-PDIP-T8
|
JESD-609 Code
|
e0
|
Low-Bias
|
NO
|
Low-Offset
|
NO
|
Micropower
|
NO
|
Neg Supply Voltage Limit-Max
|
-5.5 V
|
Neg Supply Voltage-Nom (Vsup)
|
-5 V
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP8,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Power
|
NO
|
Programmable Power
|
NO
|
Qualification Status
|
Not Qualified
|
Slew Rate-Nom
|
1200 V/us
|
Supply Current-Max
|
23 mA
|
Supply Voltage Limit-Max
|
5.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Unity Gain BW-Nom
|
1000000
|
Wideband
|
YES
|
Alternate Parts for OPA648P
This table gives cross-reference parts and alternative options found for OPA648P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA648P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8001AN | IC OP-AMP, 9000 uV OFFSET-MAX, PDIP8, PLASTIC, DIP-8, Operational Amplifier | Analog Devices Inc | OPA648P vs AD8001AN |
AD8001AQ | 800 MHz, 50 mW Current Feedback Amplifier | Analog Devices Inc | OPA648P vs AD8001AQ |
5962R9459301VPA | Aerospace 800 MHz, 50mW Current Feedback Amplifier | Analog Devices Inc | OPA648P vs 5962R9459301VPA |
5962R9459301VPX | IC OP-AMP, 5500 uV OFFSET-MAX, CDIP8, CERAMIC, DIP-8, Operational Amplifier | Analog Devices Inc | OPA648P vs 5962R9459301VPX |
5962-9751901MPA | OP-AMP, 7000uV OFFSET-MAX, CDIP8, CERAMIC, DIP-8 | Texas Instruments | OPA648P vs 5962-9751901MPA |
5962-9200401MPC | Operational Amplifier, 1 Func, CDIP8, | Comlinear Corporation | OPA648P vs 5962-9200401MPC |
CLC404A8D | Operational Amplifier, | Cypress Semiconductor | OPA648P vs CLC404A8D |
CLC446SMD | Operational Amplifier, 1 Func, CDIP8, | Comlinear Corporation | OPA648P vs CLC446SMD |
AD8001AN | Operational Amplifier, 1 Func, 9000uV Offset-Max, PDIP8, PLASTIC, DIP-8 | Rochester Electronics LLC | OPA648P vs AD8001AN |
OPA648H | OP-AMP, 6000uV OFFSET-MAX, 1000MHz BAND WIDTH, CDIP8, SIDE BRAZED, CERAMIC, DIP-8 | Texas Instruments | OPA648P vs OPA648H |