Part Details for AD8001AQ by Rochester Electronics LLC
Overview of AD8001AQ by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for AD8001AQ
AD8001AQ CAD Models
AD8001AQ Part Data Attributes
|
AD8001AQ
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
AD8001AQ
Rochester Electronics LLC
Operational Amplifier, 1 Func, 9000uV Offset-Max, CDIP8, CERDIP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common-mode Reject Ratio-Nom | 54 dB | |
Input Offset Voltage-Max | 9000 µV | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e0 | |
Neg Supply Voltage Limit-Max | -6.3 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Nom | 1000 V/us | |
Supply Voltage Limit-Max | 6.3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for AD8001AQ
This table gives cross-reference parts and alternative options found for AD8001AQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8001AQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9459301VPA | IC OP-AMP, 5500 uV OFFSET-MAX, CDIP8, CERAMIC, DIP-8, Operational Amplifier | Analog Devices Inc | AD8001AQ vs 5962-9459301VPA |
5962-9559701MPX | IC OP-AMP, CDIP8, CERDIP-8, Operational Amplifier | Analog Devices Inc | AD8001AQ vs 5962-9559701MPX |
5962-9099401MPX | Operational Amplifier, 1 Func, BIPolar, CDIP8, | Comlinear Corporation | AD8001AQ vs 5962-9099401MPX |
5962R9459301VPA | Aerospace 800 MHz, 50mW Current Feedback Amplifier | Analog Devices Inc | AD8001AQ vs 5962R9459301VPA |
5962-9200401MPC | Operational Amplifier, 1 Func, CDIP8, | Comlinear Corporation | AD8001AQ vs 5962-9200401MPC |
5962-9459301VPX | IC OP-AMP, 5500 uV OFFSET-MAX, CDIP8, CERAMIC, DIP-8, Operational Amplifier | Analog Devices Inc | AD8001AQ vs 5962-9459301VPX |
5962-9751901MPA | Operational Amplifier, 1 Func, 7000uV Offset-Max, CDIP8, | Comlinear Corporation | AD8001AQ vs 5962-9751901MPA |
5962-9099401MPA | Operational Amplifier, 1 Func, BIPolar, CDIP8, | Comlinear Corporation | AD8001AQ vs 5962-9099401MPA |
5962-9203401MPC | Operational Amplifier, 1 Func, CDIP8, | Comlinear Corporation | AD8001AQ vs 5962-9203401MPC |
AD8036SQ/883B | IC OP-AMP, CDIP8, CERDIP-8, Operational Amplifier | Analog Devices Inc | AD8001AQ vs AD8036SQ/883B |