| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AD8005ARTZ-REEL7 | Analog Devices Inc | $3.5398 | Operational Amplifier, 1 Func, 50000uV Offset-Max, BIPolar, PDSO5 | AD8005ARTZ-R2 vs AD8005ARTZ-REEL7 |
| AD8005ART-R2 | Rochester Electronics LLC | Check for Price | OP-AMP, 50000uV OFFSET-MAX, PDSO5, PLASTIC, SOT-23, 5 PIN | AD8005ARTZ-R2 vs AD8005ART-R2 |
| AD8005ART-REEL | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, 50000uV Offset-Max, BIPolar, PDSO5 | AD8005ARTZ-R2 vs AD8005ART-REEL |
| AD8005ART-REEL7 | Rochester Electronics LLC | Check for Price | OP-AMP, 50000uV OFFSET-MAX, PDSO5, PLASTIC, SOT-23, 5 PIN | AD8005ARTZ-R2 vs AD8005ART-REEL7 |
| AD8005ARTZ-REEL7 | Rochester Electronics LLC | Check for Price | OP-AMP, 50000uV OFFSET-MAX, PDSO5, PLASTIC, SOT-23, 5 PIN | AD8005ARTZ-R2 vs AD8005ARTZ-REEL7 |
| AD8005ART-R2 | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, 50000uV Offset-Max, BIPolar, PDSO5 | AD8005ARTZ-R2 vs AD8005ART-R2 |
| AD8005ARTZ-R2 | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, 50000uV Offset-Max, BIPolar, PDSO5 | AD8005ARTZ-R2 vs AD8005ARTZ-R2 |
Part Details for AD8005ARTZ-R2 by Rochester Electronics LLC
Results Overview of AD8005ARTZ-R2 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD8005ARTZ-R2 Information
AD8005ARTZ-R2 by Rochester Electronics LLC is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
AD8005ARTZ-R2 Part Data Attributes
|
|
AD8005ARTZ-R2
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
AD8005ARTZ-R2
Rochester Electronics LLC
OP-AMP, 50000uV OFFSET-MAX, PDSO5, PLASTIC, SOT-23, 5 PIN
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOT-23 | |
| Package Description | Plastic, Sot-23, 5 Pin | |
| Pin Count | 5 | |
| Reach Compliance Code | Unknown | |
| Amplifier Type | Operational Amplifier | |
| Common-mode Reject Ratio-Nom | 54 Db | |
| Input Offset Voltage-Max | 50000 µV | |
| JESD-30 Code | R-PDSO-G5 | |
| JESD-609 Code | e3 | |
| Length | 2.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LSSOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Low Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 1.45 Mm | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 40 | |
| Width | 1.6 Mm |
Alternate Parts for AD8005ARTZ-R2
This table gives cross-reference parts and alternative options found for AD8005ARTZ-R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8005ARTZ-R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.