Filter Your Search
1 - 2 of 2 results
|
AD8005ARTZ-R2
Analog Devices Inc
|
Check for Price | No | Yes | Obsolete | 50 mV | 280 V/us | 1 µA | 560 µA | 46 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | CURRENT-FEEDBACK | 10 µA | YES | NO | NO | NO | NO | NO | 12.6 V | INDUSTRIAL | 270000 | YES | R-PDSO-G5 | Not Qualified | e3 | 54 dB | 1 | 85 °C | -40 °C | 260 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) - annealed | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | SOT-23 | PLASTIC, SOT-23, 5 PIN | 5 | RJ-5 | EAR99 | 8542.33.00.01 | ||||
|
AD8005ARTZ-R2
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 50 mV | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | INDUSTRIAL | R-PDSO-G5 | e3 | 54 dB | 1 | 85 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | SOT-23 | PLASTIC, SOT-23, 5 PIN | 5 | Unknown |