Part Details for AD8018ARUZ by Analog Devices Inc
Overview of AD8018ARUZ by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD8018ARUZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD8018ARUZ-ND
|
DigiKey | IC DRIVER 2/0 14TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
54 In Stock |
|
$5.2086 / $9.1800 | Buy Now |
DISTI #
584-AD8018ARUZ
|
Mouser Electronics | Special Purpose Amplifiers TSSOP Dual+5V HiSpd HiOutputCurrent Amp RoHS: Compliant | 1 |
|
$5.2300 / $9.4300 | Buy Now |
|
Analog Devices Inc | TSSOP Dual+5V HiSpd HiOutputCu Min Qty: 1 Package Multiple: 96 | 107 |
|
$3.8200 / $9.1800 | Buy Now |
|
Rochester Electronics | Operational Amplifier, 2 Func, 17000uV Offset-Max, BIPolar, PDSO14 RoHS: Compliant Status: Active Min Qty: 1 | 24982 |
|
$4.7400 / $5.5700 | Buy Now |
|
Ameya Holding Limited | IC LINE DRIVER XDSL R-R 14TSSOP | 107 |
|
RFQ |
Part Details for AD8018ARUZ
AD8018ARUZ CAD Models
AD8018ARUZ Part Data Attributes:
|
AD8018ARUZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8018ARUZ
Analog Devices Inc
5 V, Rail-to-Rail, High Output Current, xDSL Line Driver Amplifiers
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | PLASTIC, TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | RU-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common-mode Reject Ratio-Nom | 54 dB | |
Input Offset Voltage-Max | 17000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Slew Rate-Nom | 300 V/us | |
Supply Voltage Limit-Max | 8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for AD8018ARUZ
This table gives cross-reference parts and alternative options found for AD8018ARUZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8018ARUZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8018ARU | DUAL OP-AMP, 17000 uV OFFSET-MAX, PDSO14, PLASTIC, TSSOP-14 | Rochester Electronics LLC | AD8018ARUZ vs AD8018ARU |
AD8018ARUZ-REEL | DUAL OP-AMP, 17000uV OFFSET-MAX, PDSO14, PLASTIC, TSSOP-14 | Analog Devices Inc | AD8018ARUZ vs AD8018ARUZ-REEL |
AD8018ARUZ-REEL7 | DUAL OP-AMP, 17000 uV OFFSET-MAX, PDSO14, PLASTIC, TSSOP-14 | Rochester Electronics LLC | AD8018ARUZ vs AD8018ARUZ-REEL7 |
AD8018ARU-REEL | DUAL OP-AMP, 17000 uV OFFSET-MAX, PDSO14, PLASTIC, TSSOP-14 | Rochester Electronics LLC | AD8018ARUZ vs AD8018ARU-REEL |
AD8018ARU | IC DUAL OP-AMP, 17000 uV OFFSET-MAX, PDSO14, PLASTIC, TSSOP-14, Operational Amplifier | Analog Devices Inc | AD8018ARUZ vs AD8018ARU |
AD8018ARUZ | DUAL OP-AMP, 17000 uV OFFSET-MAX, PDSO14, PLASTIC, TSSOP-14 | Rochester Electronics LLC | AD8018ARUZ vs AD8018ARUZ |