Part Details for AD8032ANZ by Rochester Electronics LLC
Overview of AD8032ANZ by Rochester Electronics LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AD8032ANZ
AD8032ANZ CAD Models
AD8032ANZ Part Data Attributes
|
AD8032ANZ
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
AD8032ANZ
Rochester Electronics LLC
DUAL OP-AMP, 10000 uV OFFSET-MAX, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 2 µA | |
Common-mode Reject Ratio-Nom | 80 dB | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | NOT APPLICABLE | |
Neg Supply Voltage Limit-Max | -6.3 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT APPLICABLE | |
Seated Height-Max | 4.44 mm | |
Slew Rate-Nom | 35 V/us | |
Supply Voltage Limit-Max | 6.3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT APPLICABLE | |
Width | 7.62 mm |
Alternate Parts for AD8032ANZ
This table gives cross-reference parts and alternative options found for AD8032ANZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8032ANZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8032AR | DUAL OP-AMP, 10000 uV OFFSET-MAX, PDSO8, PLASTIC, SOIC-8 | Rochester Electronics LLC | AD8032ANZ vs AD8032AR |
AD8032ARZ-REEL7 | DUAL OP-AMP, 10000 uV OFFSET-MAX, PDSO8, ROHS COMPLIANT, PLASTIC, SOIC-8 | Rochester Electronics LLC | AD8032ANZ vs AD8032ARZ-REEL7 |
AD8032ARZ-REEL7 | 2.7 V, 800 µA, 80 MHz Rail-to-Rail I/O Dual Amplifier | Analog Devices Inc | AD8032ANZ vs AD8032ARZ-REEL7 |
AD8032ARZ-REEL | 2.7 V, 800 µA, 80 MHz Rail-to-Rail I/O Dual Amplifier | Analog Devices Inc | AD8032ANZ vs AD8032ARZ-REEL |
AD8032AR-REEL7 | DUAL OP-AMP, 10000 uV OFFSET-MAX, PDSO8, PLASTIC, SOIC-8 | Rochester Electronics LLC | AD8032ANZ vs AD8032AR-REEL7 |
AD8032AR-REEL7 | DUAL OP-AMP, 10000uV OFFSET-MAX, PDSO8, PLASTIC, SOIC-8 | Analog Devices Inc | AD8032ANZ vs AD8032AR-REEL7 |
AD8032AR-REEL | IC DUAL OP-AMP, 10000 uV OFFSET-MAX, PDSO8, PLASTIC, SOIC-8, Operational Amplifier | Analog Devices Inc | AD8032ANZ vs AD8032AR-REEL |
AD8032AR-REEL | DUAL OP-AMP, 10000 uV OFFSET-MAX, PDSO8, PLASTIC, SOIC-8 | Rochester Electronics LLC | AD8032ANZ vs AD8032AR-REEL |
AD8032AR | 2.7 V, 800 µA, 80 MHz Rail-to-Rail I/O Dual Amplifier | Analog Devices Inc | AD8032ANZ vs AD8032AR |