Part Details for AD8032ARMZ-REEL by Analog Devices Inc
Results Overview of AD8032ARMZ-REEL by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD8032ARMZ-REEL Information
AD8032ARMZ-REEL by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| HSCHD02AR0001R | Amphenol Communications Solutions | HSC Right Angle plug,Tape and Reel,Black housing | |
| HSDNBSPPCB14WBA | Amphenol Communications Solutions | HSD Right plug,Tape and Reel,Cream white housing | |
| HSCHD02BR1001R | Amphenol Communications Solutions | HSC Right Angle plug,Tape and Reel,Blue housing |
Price & Stock for AD8032ARMZ-REEL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
60AK7207
|
Newark | Op-Amp, 80Mhz, -40 To 85Deg C, Msop-8, No. Of Channels:2Channels, Gain Bandwidth Product:80Mhz, Supply Voltage Range:± 1.35V To ± 6V, Ic Case/Package:Msop, No. Of Pins:8Pins, Amplifier Type:Voltage Feedback, Product Range:- Rohs Compliant: Yes |Analog Devices AD8032ARMZ-REEL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1143 |
|
$2.8500 / $7.0500 | Buy Now |
|
DISTI #
AD8032ARMZ-REELCT-ND
|
DigiKey | IC VOLTAGE FEEDBACK 2 CIRC 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2873 In Stock |
|
$2.8500 / $7.0500 | Buy Now |
|
DISTI #
584-AD8032ARMZ-R
|
Mouser Electronics | Operational Amplifiers - Op Amps Mini-SO DUAL LOW POWER OP AMP RoHS: Compliant | 1782 |
|
$2.8500 / $7.0500 | Buy Now |
|
|
Analog Devices Inc | Mini-SO DUAL LOW POWER OP AMP Min Qty: 3000 Package Multiple: 3000 | 3000 |
|
$2.1100 / $7.0500 | Buy Now |
|
|
Bristol Electronics | 16 |
|
RFQ | ||
|
|
Chip Stock | ROHS3CompliantEAR99AD8032Tape&, Reel(TR)opampamplifiercircuit3mm450nA5V80000kHz | 7100 |
|
RFQ | |
|
|
Win Source Electronics | 2.7 V, 800 μA, 80 MHz Rail-to-Rail I/O Amplifiers | IC OPAMP VFB 2 CIRCUIT 8MSOP | 5430 |
|
$2.7429 / $3.5428 | Buy Now |
US Tariff Estimator: AD8032ARMZ-REEL by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AD8032ARMZ-REEL
AD8032ARMZ-REEL CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AD8032ARMZ-REEL Part Data Attributes
|
|
AD8032ARMZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8032ARMZ-REEL
Analog Devices Inc
Operational Amplifier, 2 Func, 10000uV Offset-Max, BIPolar, PDSO8
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Rohs Compliant, Micro, Soic-8 | |
| Pin Count | 8 | |
| Manufacturer Package Code | RM-8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 2 µA | |
| Bias Current-Max (IIB) @25C | 2 µA | |
| Common-mode Reject Ratio-Min | 60 Db | |
| Common-mode Reject Ratio-Nom | 80 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 10000 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 3 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -6.3 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP8,.19 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.09 Mm | |
| Slew Rate-Min | 25 V/Us | |
| Slew Rate-Nom | 35 V/Us | |
| Supply Current-Max | 3.2 Ma | |
| Supply Voltage Limit-Max | 6.3 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 80000 | |
| Voltage Gain-Min | 5000 | |
| Wideband | Yes | |
| Width | 3 Mm |
AD8032ARMZ-REEL Frequently Asked Questions (FAQ)
-
A good PCB layout for the AD8032 involves keeping the input and output traces short and away from noise sources, using a solid ground plane, and decoupling the power supply with a 10uF capacitor.
-
The gain resistor value depends on the desired gain and bandwidth. A higher gain resistor value increases the gain but reduces the bandwidth. A good starting point is to use the recommended values in the datasheet and adjust based on your specific application.
-
The maximum input voltage that the AD8032 can handle is ±5V, but it's recommended to keep the input voltage within ±3V to ensure optimal performance and prevent damage to the device.
-
Yes, the AD8032 can be used as a single-ended amplifier by tying the inverting input to ground and using the non-inverting input as the signal input. However, this will reduce the common-mode rejection ratio and increase noise sensitivity.
-
To reduce noise and oscillations, use a low-pass filter at the input, decouple the power supply, and use a solid ground plane. Additionally, minimize the length of the input and output traces, and avoid routing them near noise sources.