Part Details for AD8057AR-REEL7 by Rochester Electronics LLC
Overview of AD8057AR-REEL7 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8057ARTZ-REEL7 | Analog Devices | SOT23 Single Low Cost Rail-to- | |
AD8057ARZ-REEL7 | Analog Devices | SOIC Single Low Cost R-to-R VF | |
AD8034ARZ-REEL7 | Analog Devices | AD5065BRUZ-REEL7 |
Part Details for AD8057AR-REEL7
AD8057AR-REEL7 CAD Models
AD8057AR-REEL7 Part Data Attributes
|
AD8057AR-REEL7
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
AD8057AR-REEL7
Rochester Electronics LLC
OP-AMP, 5000 uV OFFSET-MAX, PDSO8, MS-012AA, SOIC-8
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 2.5 µA | |
Common-mode Reject Ratio-Nom | 60 dB | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6.3 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 1150 V/us | |
Supply Voltage Limit-Max | 6.3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for AD8057AR-REEL7
This table gives cross-reference parts and alternative options found for AD8057AR-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8057AR-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8057ARZ | OP-AMP, 5000 uV OFFSET-MAX, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | Rochester Electronics LLC | AD8057AR-REEL7 vs AD8057ARZ |
AD8057ARZ-REEL7 | Low Cost, Single, High Performance Voltage Feedback, 325 MHz Amplifier | Analog Devices Inc | AD8057AR-REEL7 vs AD8057ARZ-REEL7 |
AD8057AR | OP-AMP, 5000 uV OFFSET-MAX, PDSO8, MS-012AA, SOIC-8 | Rochester Electronics LLC | AD8057AR-REEL7 vs AD8057AR |
AD8057ARZ-REEL | OP-AMP, 5000 uV OFFSET-MAX, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | Rochester Electronics LLC | AD8057AR-REEL7 vs AD8057ARZ-REEL |
AD8057ARZ-REEL7 | OP-AMP, 5000 uV OFFSET-MAX, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | Rochester Electronics LLC | AD8057AR-REEL7 vs AD8057ARZ-REEL7 |
AD8057AR | OP-AMP, 5000uV OFFSET-MAX, PDSO8, MS-012AA, SOIC-8 | Analog Devices Inc | AD8057AR-REEL7 vs AD8057AR |
AD8057AR-REEL | OP-AMP, 5000uV OFFSET-MAX, PDSO8, MS-012AA, SOIC-8 | Analog Devices Inc | AD8057AR-REEL7 vs AD8057AR-REEL |