Part Details for AD8057ART by Analog Devices Inc
Overview of AD8057ART by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8057ARTZ-REEL7 | Analog Devices | SOT23 Single Low Cost Rail-to- | |
AD8057ARTZ-REEL | Analog Devices | VFdbk- Low Cost, R/R Out, Hi S |
Price & Stock for AD8057ART
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 200 |
|
$1.1250 / $3.0000 | Buy Now |
|
Quest Components | 193 |
|
$2.2200 / $3.6000 | Buy Now | |
|
Quest Components | 160 |
|
$1.4000 / $4.0000 | Buy Now | |
|
Win Source Electronics | 44888 |
|
$1.8840 / $2.8260 | Buy Now |
Part Details for AD8057ART
AD8057ART CAD Models
AD8057ART Part Data Attributes
|
AD8057ART
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8057ART
Analog Devices Inc
IC OP-AMP, 5000 uV OFFSET-MAX, PDSO5, SOT-23, SOIC-5, Operational Amplifier
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOT-23 | |
Package Description | LSSOP, TSOP5/6,.11,37 | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 2.5 µA | |
Bias Current-Max (IIB) @25C | 2 µA | |
Common-mode Reject Ratio-Nom | 60 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Neg Supply Voltage Limit-Max | -6.3 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Nom | 1150 V/us | |
Supply Current-Max | 6.5 mA | |
Supply Voltage Limit-Max | 6.3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 155000 | |
Voltage Gain-Min | 310 | |
Wideband | YES | |
Width | 1.6 mm |
Alternate Parts for AD8057ART
This table gives cross-reference parts and alternative options found for AD8057ART. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8057ART, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8057AR | OP-AMP, 5000uV OFFSET-MAX, PDSO8, MS-012AA, SOIC-8 | Analog Devices Inc | AD8057ART vs AD8057AR |
AD8057ARZ-REEL7 | OP-AMP, 5000 uV OFFSET-MAX, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | Rochester Electronics LLC | AD8057ART vs AD8057ARZ-REEL7 |
AD8057ARZ | OP-AMP, 5000 uV OFFSET-MAX, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | Rochester Electronics LLC | AD8057ART vs AD8057ARZ |
AD8057ARTZ-REEL7 | OP-AMP, 5000 uV OFFSET-MAX, PDSO5, ROHS COMPLIANT, MO-178AA, SOT-23, 5 PIN | Rochester Electronics LLC | AD8057ART vs AD8057ARTZ-REEL7 |
AD8057AR | OP-AMP, 5000 uV OFFSET-MAX, PDSO8, MS-012AA, SOIC-8 | Rochester Electronics LLC | AD8057ART vs AD8057AR |
AD8057ARTZ-R2 | Low Cost, Single, High Performance Voltage Feedback, 325 MHz Amplifier | Analog Devices Inc | AD8057ART vs AD8057ARTZ-R2 |
AD8057ART-R2 | OP-AMP, 5000 uV OFFSET-MAX, PDSO5, SOT-23, 5 PIN | Rochester Electronics LLC | AD8057ART vs AD8057ART-R2 |
AD8057ARZ-REEL | OP-AMP, 5000 uV OFFSET-MAX, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | Rochester Electronics LLC | AD8057ART vs AD8057ARZ-REEL |
AD8057ARTZ-R2 | OP-AMP, 5000 uV OFFSET-MAX, PDSO5, ROHS COMPLIANT, SOT-23, 5 PIN | Rochester Electronics LLC | AD8057ART vs AD8057ARTZ-R2 |
AD8057ARTZ-REEL | Low Cost, Single, High Performance Voltage Feedback, 325 MHz Amplifier | Analog Devices Inc | AD8057ART vs AD8057ARTZ-REEL |