Part Details for AD8099ARD-REEL7 by Analog Devices Inc
Overview of AD8099ARD-REEL7 by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD8099ARD-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | AD8099 - Operational Amplifier, 1 Func, 500uV Offset-Max, BIPolar, PDSO8 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 393 |
|
$2.9400 / $3.4600 | Buy Now |
|
Win Source Electronics | IC VOLTAGE FEEDBACK 1 CIRC 8SOIC | 95000 |
|
$3.1090 / $4.6630 | Buy Now |
Part Details for AD8099ARD-REEL7
AD8099ARD-REEL7 CAD Models
AD8099ARD-REEL7 Part Data Attributes
|
AD8099ARD-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8099ARD-REEL7
Analog Devices Inc
OP-AMP, 500uV OFFSET-MAX, PDSO8, MS-012, SOIC-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | HSOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 13 µA | |
Bias Current-Max (IIB) @25C | 13 µA | |
Common-mode Reject Ratio-Nom | 105 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 500 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Low-Bias | NO | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage Limit-Max | -6.3 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 240 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 340 V/us | |
Slew Rate-Nom | 1350 V/us | |
Supply Current-Max | 16 mA | |
Supply Voltage Limit-Max | 6.3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Voltage Gain-Min | 6300 | |
Wideband | YES | |
Width | 3.9 mm |
Alternate Parts for AD8099ARD-REEL7
This table gives cross-reference parts and alternative options found for AD8099ARD-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8099ARD-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8099ARDZ | Ultralow Distortion, High Speed 0.95nV/√Hz Voltage Noise Op Amp | Analog Devices Inc | AD8099ARD-REEL7 vs AD8099ARDZ |
AD8099ARD-REEL | OP-AMP, 500 uV OFFSET-MAX, PDSO8, MS-012, SOIC-8 | Rochester Electronics LLC | AD8099ARD-REEL7 vs AD8099ARD-REEL |
AD8099ARD | OP-AMP, 500uV OFFSET-MAX, PDSO8, MS-012, SOIC-8 | Analog Devices Inc | AD8099ARD-REEL7 vs AD8099ARD |
AD8099ARDZ | OP-AMP, 500 uV OFFSET-MAX, PDSO8, ROHS COMPLIANT, MS-012, SOIC-8 | Rochester Electronics LLC | AD8099ARD-REEL7 vs AD8099ARDZ |
AD8099ARDZ-REEL7 | Ultralow Distortion, High Speed 0.95nV/√Hz Voltage Noise Op Amp | Analog Devices Inc | AD8099ARD-REEL7 vs AD8099ARDZ-REEL7 |
AD8099ARDZ-REEL | Ultralow Distortion, High Speed 0.95nV/√Hz Voltage Noise Op Amp | Analog Devices Inc | AD8099ARD-REEL7 vs AD8099ARDZ-REEL |
AD8099ARD-REEL7 | OP-AMP, 500 uV OFFSET-MAX, PDSO8, MS-012, SOIC-8 | Rochester Electronics LLC | AD8099ARD-REEL7 vs AD8099ARD-REEL7 |