-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultralow Distortion, High Speed 0.95nV/√Hz Voltage Noise Op Amp
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7265
|
Newark | Opamp, 3.8Ghz, -40 To 125Deg C, Nsoic-Ep, No. Of Channels:1Channels, Gain Bandwidth Product:3.8Ghz, Supply Voltage Range:5V To 12V, ± 5V To ± 6V, Ic Case/Package:Nsoic-Ep, No. Of Pins:8Pins, Amplifier Type:Voltage Feedback Rohs Compliant: Yes |Analog Devices AD8099ARDZ-REEL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 427 |
|
$3.9800 / $7.0100 | Buy Now |
DISTI #
AD8099ARDZ-REEL7CT-ND
|
DigiKey | IC VOLTAGE FEEDBACK 1 CIRC 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4980 In Stock |
|
$3.6895 / $6.7500 | Buy Now |
DISTI #
584-AD8099ARDZ-R7
|
Mouser Electronics | High Speed Operational Amplifiers Ultra Low Noise & Dist. High Speed OpAmp RoHS: Compliant | 7194 |
|
$3.6800 / $6.7400 | Buy Now |
|
Analog Devices Inc | Ultra Low Noise & Dist. High S Min Qty: 1 Package Multiple: 1000 | 45998 |
|
$3.6895 / $6.7500 | Buy Now |
|
Chips Pulse Industry Limited | Voltage Feedback 1 5V ~ 12V ±, 2.5V ~ 6V 510MHz(-3dB) 1350 V/us SOIC-8_EP_150mil General Purpose Amplifiers RoHS Purchase Online, Ship Immediately | 102 |
|
$3.5394 / $4.3917 | Buy Now |
DISTI #
4019678RL
|
element14 Asia-Pacific | OPAMP, 3.8GHZ, -40 TO 125DEG C, NSOIC-EP RoHS: Compliant Min Qty: 10 Container: Reel | 427 |
|
$4.5878 / $6.4890 | Buy Now |
DISTI #
4019678
|
element14 Asia-Pacific | OPAMP, 3.8GHZ, -40 TO 125DEG C, NSOIC-EP RoHS: Compliant Min Qty: 1 Container: Cut Tape | 427 |
|
$4.5878 / $7.1716 | Buy Now |
DISTI #
4019678RL
|
Farnell | OPAMP, 3.8GHZ, -40 TO 125DEG C, NSOIC-EP RoHS: Compliant Min Qty: 10 Lead time: 11 Weeks, 1 Days Container: Reel | 427 |
|
$3.7484 / $5.9600 | Buy Now |
DISTI #
4019678
|
Farnell | OPAMP, 3.8GHZ, -40 TO 125DEG C, NSOIC-EP RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 427 |
|
$3.7484 / $6.6097 | Buy Now |
|
LCSC | 6uA Single 510MHz SOIC-8-EP Operational Amplifier ROHS | 85 |
|
$3.5001 / $4.3430 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8099ARDZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8099ARDZ-REEL7
Analog Devices Inc
Ultralow Distortion, High Speed 0.95nV/√Hz Voltage Noise Op Amp
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RD-8-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 13 µA | |
Bias Current-Max (IIB) @25C | 13 µA | |
Common-mode Reject Ratio-Nom | 105 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 500 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Bias | NO | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage Limit-Max | -6.3 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 340 V/us | |
Slew Rate-Nom | 1350 V/us | |
Supply Current-Max | 16 mA | |
Supply Voltage Limit-Max | 6.3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 3800000 | |
Voltage Gain-Min | 6300 | |
Wideband | YES | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for AD8099ARDZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8099ARDZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8099ARDZ | Ultralow Distortion, High Speed 0.95nV/√Hz Voltage Noise Op Amp | Analog Devices Inc | AD8099ARDZ-REEL7 vs AD8099ARDZ |
AD8099ARD-REEL | OP-AMP, 500 uV OFFSET-MAX, PDSO8, MS-012, SOIC-8 | Rochester Electronics LLC | AD8099ARDZ-REEL7 vs AD8099ARD-REEL |
AD8099ARD | OP-AMP, 500uV OFFSET-MAX, PDSO8, MS-012, SOIC-8 | Analog Devices Inc | AD8099ARDZ-REEL7 vs AD8099ARD |
AD8099ARDZ | OP-AMP, 500 uV OFFSET-MAX, PDSO8, ROHS COMPLIANT, MS-012, SOIC-8 | Rochester Electronics LLC | AD8099ARDZ-REEL7 vs AD8099ARDZ |
AD8099ARDZ-REEL | Ultralow Distortion, High Speed 0.95nV/√Hz Voltage Noise Op Amp | Analog Devices Inc | AD8099ARDZ-REEL7 vs AD8099ARDZ-REEL |
AD8099ARD-REEL7 | OP-AMP, 500 uV OFFSET-MAX, PDSO8, MS-012, SOIC-8 | Rochester Electronics LLC | AD8099ARDZ-REEL7 vs AD8099ARD-REEL7 |