Part Details for AD8134ACP-REEL7 by Rochester Electronics LLC
Overview of AD8134ACP-REEL7 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AD8134ACP-REEL7
AD8134ACP-REEL7 CAD Models
AD8134ACP-REEL7 Part Data Attributes
|
AD8134ACP-REEL7
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
AD8134ACP-REEL7
Rochester Electronics LLC
TRIPLE LINE DRIVER, QCC24, 4 X 4 MM, MO-220VGGD-2, LFCSP-24
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | QFN | |
Package Description | 4 X 4 MM, MO-220VGGD-2, LFCSP-24 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
Differential Output | YES | |
Driver Number of Bits | 3 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE DRIVER | |
JESD-30 Code | S-XQCC-N24 | |
Length | 4 mm | |
Negative Supply Voltage-Nom | -5 V | |
Number of Functions | 3 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 6 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm |
Alternate Parts for AD8134ACP-REEL7
This table gives cross-reference parts and alternative options found for AD8134ACP-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8134ACP-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8134ACPZ-REEL7 | TRIPLE LINE DRIVER, QCC24, 4 X 4 MM, LEAD FREE, MO-220VGGD-2, LFCSP-24 | Rochester Electronics LLC | AD8134ACP-REEL7 vs AD8134ACPZ-REEL7 |
AD8134ACPZ-R2 | Triple Differential Driver With Sync-On-Common-Mode | Analog Devices Inc | AD8134ACP-REEL7 vs AD8134ACPZ-R2 |
AD8134ACP-R2 | Triple Differential Driver With Sync-On-Common-Mode Package: 24 ld LFCSP (4x4mm w/2.10mm EP); No of Pins: 24; Temperature Range: Industrial; Container: 250/Reel | Analog Devices Inc | AD8134ACP-REEL7 vs AD8134ACP-R2 |
AD8134ACPZ-R2 | TRIPLE LINE DRIVER, QCC24, 4 X 4 MM, LEAD FREE, MO-220VGGD-2, LFCSP-24 | Rochester Electronics LLC | AD8134ACP-REEL7 vs AD8134ACPZ-R2 |
AD8134ACP-REEL7 | IC TRIPLE LINE DRIVER, QCC24, 4 X 4 MM, MO-220VGGD-2, LFCSP-24, Line Driver or Receiver | Analog Devices Inc | AD8134ACP-REEL7 vs AD8134ACP-REEL7 |