Part Details for AD815ARB-24-REEL by Analog Devices Inc
Overview of AD815ARB-24-REEL by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD815ARB-24-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3566 |
|
RFQ | ||
|
Quest Components | Operational Amplifier, Dual AMP, Bipolar, 24 Pin, Plastic, SOP | 1999 |
|
$5.7150 / $11.4300 | Buy Now |
|
Rochester Electronics | Line Driver, 1 Func, 2 Driver, BIPolar, PDSO24 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 32645 |
|
$7.6200 / $8.9600 | Buy Now |
Part Details for AD815ARB-24-REEL
AD815ARB-24-REEL CAD Models
AD815ARB-24-REEL Part Data Attributes
|
AD815ARB-24-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD815ARB-24-REEL
Analog Devices Inc
IC LINE DRIVER, PDSO24, THERMALLY ENHANCED, SOIC-24, Line Driver or Receiver
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | HSOP, | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 2 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE DRIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 15.4 mm | |
Moisture Sensitivity Level | 5 | |
Number of Functions | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | TOTEM-POLE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 55 mA | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for AD815ARB-24-REEL
This table gives cross-reference parts and alternative options found for AD815ARB-24-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD815ARB-24-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD815ARB-24-REEL | LINE DRIVER, PDSO24, THERMALLY ENHANCED, SOIC-24 | Rochester Electronics LLC | AD815ARB-24-REEL vs AD815ARB-24-REEL |