Part Details for AD815ARB-24-REEL by Rochester Electronics LLC
Overview of AD815ARB-24-REEL by Rochester Electronics LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AD815ARB-24-REEL
AD815ARB-24-REEL CAD Models
AD815ARB-24-REEL Part Data Attributes
|
AD815ARB-24-REEL
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
AD815ARB-24-REEL
Rochester Electronics LLC
LINE DRIVER, PDSO24, THERMALLY ENHANCED, SOIC-24
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | THERMALLY ENHANCED, SOIC-24 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
Differential Output | YES | |
Driver Number of Bits | 2 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE DRIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 15.4 mm | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Negative Supply Voltage-Nom | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | NOT APPLICABLE | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT APPLICABLE | |
Width | 7.5 mm |
Alternate Parts for AD815ARB-24-REEL
This table gives cross-reference parts and alternative options found for AD815ARB-24-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD815ARB-24-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD815ARB-24 | IC LINE DRIVER, PDSO24, THERMALLY ENHANCED, SOIC-24, Line Driver or Receiver | Analog Devices Inc | AD815ARB-24-REEL vs AD815ARB-24 |
AD815ARB-24 | LINE DRIVER, PDSO24, THERMALLY ENHANCED, SOIC-24 | Rochester Electronics LLC | AD815ARB-24-REEL vs AD815ARB-24 |