-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
500-mA Dual Differential DSL and PLC Line Driver 20-SO PowerPAD 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH5318
|
Newark | Diff Line Driver, Smd, 6012, Hsop20, Ic Interface Type:Adsl, No. Of Drivers:2Drivers, Product Range:-, Msl:Msl 2 - 1 Year, Svhc:No Svhc (15-Jan-2019), Base Number:6012, Device Type:Line, Line, Bus Drive, Receive, Transceiver Rohs Compliant: Yes |TEXAS INSTRUMENTS THS6012CDWP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$9.6700 / $12.1400 | Buy Now |
DISTI #
2156-THS6012CDWP-ND
|
DigiKey | IC DRIVER 2/0 20HSOIC Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
1999 In Stock |
|
$6.1900 | Buy Now |
DISTI #
296-2372-5-ND
|
DigiKey | IC DRIVER 2/0 20HSOIC Min Qty: 1 Lead time: 12 Weeks Container: Tube |
121 In Stock |
|
$5.8385 / $10.2900 | Buy Now |
DISTI #
595-THS6012CDWP
|
Mouser Electronics | High Speed Operational Amplifiers 500-mA Dual Diff Line Driver RoHS: Compliant | 42 |
|
$5.6900 / $10.5000 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Bristol Electronics | 75 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 35 |
|
$3.3600 / $6.7200 | Buy Now |
|
Quest Components | Operational Amplifier, Dual AMP, Bipolar, 20 Pin, Plastic, SOP | 28 |
|
$4.5000 / $9.0000 | Buy Now |
|
Quest Components | Operational Amplifier, Dual AMP, Bipolar, 20 Pin, Plastic, SOP | 60 |
|
$7.3676 / $11.9475 | Buy Now |
|
Rochester Electronics | THS6012 500-mA Dual Differential DSL and PLC Line Driver RoHS: Compliant Status: Active Min Qty: 1 | 1999 |
|
$5.3100 / $6.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
THS6012CDWP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
THS6012CDWP
Texas Instruments
500-mA Dual Differential DSL and PLC Line Driver 20-SO PowerPAD 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | 9V TO 32V SINGLE SUPPLY OPERATION ALSO POSSIBLE | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE DRIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.825 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 2 | |
Number of Functions | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Peak Current Limit-Nom | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 33 V | |
Supply Voltage-Min | 9 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 16 V | |
Supply Voltage1-Min | 4.5 V | |
Supply Voltage1-Nom | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.52 mm |
This table gives cross-reference parts and alternative options found for THS6012CDWP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of THS6012CDWP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
THS6012CDWPG4 | 500-mA Dual Differential Line Driver 20-SO PowerPAD 0 to 70 | Texas Instruments | THS6012CDWP vs THS6012CDWPG4 |