Part Details for AD815ARBZ-24 by Analog Devices Inc
Overview of AD815ARBZ-24 by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Telecommunications
Price & Stock for AD815ARBZ-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 17 |
|
$7.0875 / $10.5000 | Buy Now |
|
Quest Components | LINE DRIVER, 1 FUNC, 2 DRIVER, BIPOLAR, PDSO24 | 13 |
|
$10.5000 / $14.0000 | Buy Now |
|
Rochester Electronics | Line Driver, 2 Driver, BIPolar, PDSO24 RoHS: Compliant Status: Obsolete Min Qty: 1 | 2390 |
|
$8.0400 / $9.4500 | Buy Now |
DISTI #
2727209
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$13.0550 / $16.3480 | Buy Now |
DISTI #
2727209
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$9.1305 / $14.0277 | Buy Now |
Part Details for AD815ARBZ-24
AD815ARBZ-24 CAD Models
AD815ARBZ-24 Part Data Attributes
|
AD815ARBZ-24
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD815ARBZ-24
Analog Devices Inc
High Output Current Differential Driver
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | HSOP, | |
Pin Count | 24 | |
Manufacturer Package Code | RB-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | YES | |
Driver Number of Bits | 2 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE DRIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 15.4 mm | |
Moisture Sensitivity Level | 5 | |
Number of Functions | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | TOTEM-POLE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 55 mA | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for AD815ARBZ-24
This table gives cross-reference parts and alternative options found for AD815ARBZ-24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD815ARBZ-24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD815ARBZ-24-REEL | High Output Current Differential Driver | Analog Devices Inc | AD815ARBZ-24 vs AD815ARBZ-24-REEL |
AD815ARBZ-24 | LINE DRIVER, PDSO24, THERMALLY ENHANCED, SOIC-24 | Rochester Electronics LLC | AD815ARBZ-24 vs AD815ARBZ-24 |